Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Semiconductors - ICs
                      3. Microprocessors

                      Microprocessors:

                      4 Products Found

                      i.MX Family i.MX 6UltraLite Series Microprocessors Microprocessors

                      Expanding the i.MX 6 series, the i.MX 6UltraLite is a high performance, ultra-efficient processor family featuring an advanced implementation of a single Arm Cortex-A7 core, which operates at speeds up to 696 MHz. i.MX 6UltraLite applications processor includes an integrated power management module that reduces the complexity of external power supply and simplifies power sequencing.

                      • ARM Cortex-A7 Core, Clocked Upto 696 MHz
                      • 128KB L2 Cache
                      • Connectivity: 2x 10/100 Ethernet with IEEE 1588, 2x USB 2.0 OTG
                      • Interfaces: 3x I2S/SAI, S/PDIF Tx/Rx,
                      • Upto 10 Channel 12--Bit ADC
                      • 8/10/16/24-bit Parallel Camera Sensor Interface
                      • 16-bit LP-DDR2, DDR3/DDR3L
                      • Parallel LCD Display up to WXGA (1366x768) Support
                      • Security Block: TRNG, Crypto Engine (AES with DPA, TDES/SHA/RSA)
                      • Applications: Automotive telematics,Home energy management systemsFinancial payment systems
                      Datasheet (Industrial)
                      Datasheet (Automotive)
                      NXP
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      No. of CPU Cores
                      IC Case / Package
                      No. of Pins
                      Supply Voltage Min
                      Supply Voltage Max
                      Operating Frequency Max
                      Interfaces
                      Data Bus Width
                      IC Mounting
                      Operating Temperature Min
                      Operating Temperature Max
                      MPU Series
                      MPU Family
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      MCIMX6G2AVM05AB
                      NXP MCIMX6G2AVM05AB
                      3128637

                      Data Sheet

                      RoHS

                      NXP
                      1. Microprocessor
                      2. i.MX Family i.MX 6UltraLite Series
                      3. 32bit
                      4. 528MHz
                      5. 1.15V to 1.5V
                      6. MAPBGA-289
                      Each
                      1+
                      Rs.1,345.010
                      10+
                      Rs.1,331.450
                      25+
                      Rs.1,317.890
                      50+
                      Rs.1,313.540
                      Min: 1 / Mult: 1
                      i.MX Family i.MX 6UltraLite Series Microprocessors
                      1Cores
                      MAPBGA
                      289Pins
                      1.15V
                      1.5V
                      528MHz
                      CAN, Ethernet, I2C, I2S, SPI, UART, USB
                      32 bit
                      Surface Mount
                      -40°C
                      125°C
                      i.MX 6UltraLite
                      i.MX
                      MCIMX6G2CVM05AB
                      NXP MCIMX6G2CVM05AB
                      2820376

                      Data Sheet

                      RoHS

                      NXP
                      1. Microprocessor
                      2. i.MX 6 UltraLite Series
                      3. 32bit
                      4. 528MHz
                      5. 1.15V to 1.3V
                      6. MAPBGA-289
                      Each
                      1+
                      Rs.1,596.800
                      10+
                      Rs.1,272.170
                      25+
                      Rs.1,191.070
                      50+
                      Rs.1,136.110
                      100+
                      Rs.1,081.150
                      Min: 1 / Mult: 1
                      i.MX Family i.MX 6UltraLite Series Microprocessors
                      1Cores
                      MAPBGA
                      289Pins
                      1.15V
                      1.3V
                      528MHz
                      CAN, Ethernet, I2C, I2S, SPI, UART, USB
                      32 bit
                      Surface Mount
                      -40°C
                      105°C
                      i.MX 6UltraLite
                      i.MX
                      MCIMX6G1CVM05AB
                      NXP MCIMX6G1CVM05AB
                      2985225

                      Data Sheet

                      RoHS

                      NXP
                      1. Microprocessor
                      2. i.MX Family i.MX 6UltraLite Series
                      3. 32bit
                      4. 528MHz
                      5. 1.275V to 1.5V
                      6. LFBGA-289
                      Each
                      1+
                      Rs.1,505.150
                      10+
                      Rs.1,128.140
                      25+
                      Rs.1,120.030
                      50+
                      Rs.1,067.440
                      100+
                      Rs.1,016.210
                      Min: 1 / Mult: 1
                      i.MX Family i.MX 6UltraLite Series Microprocessors
                      1Cores
                      LFBGA
                      289Pins
                      1.275V
                      1.5V
                      528MHz
                      CAN, Ethernet, I2C, I2S, SPI, UART, USB
                      32 bit
                      Surface Mount
                      -40°C
                      105°C
                      i.MX 6UltraLite
                      i.MX
                      MCIMX6G2CVK05AB
                      NXP MCIMX6G2CVK05AB
                      3224930

                      Data Sheet

                      RoHS

                      NXP
                      1. MPU
                      2. 32BIT
                      3. 528MHZ
                      4. -40 TO 105DEG C
                      Each
                      1+
                      Rs.1,328.420
                      10+
                      Rs.1,278.590
                      25+
                      Rs.1,228.750
                      50+
                      Rs.1,178.910
                      100+
                      Rs.1,130.580
                      Min: 1 / Mult: 1
                      i.MX Family i.MX 6UltraLite Series Microprocessors
                      1Cores
                      MAPBGA
                      272Pins
                      925mV
                      1.5V
                      528MHz
                      CAN, Ethernet, I2C, SPI, UART, USB
                      32 bit
                      Surface Mount
                      -40°C
                      105°C
                      i.MX 6UltraLite
                      i.MX
                      ComparePrice ForQuantity
                      1-4 of 4 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.