Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - ICs
                      3. Microprocessors

                      Microprocessors:

                      5 Products Found

                      i.MX Family i.MX 7Dual Series Microprocessors Microprocessors

                      i.MX 7Dual family of processors represents our latest achievement in high-performance processing for low-power requirements with a high degree of functional integration. These processors are targeted towards the growing market of connected devices.

                      • Upto 2x ARM Cortex-A7 Cores & Upto 2x Cortex-M4 Cores
                      • SRAM: Upto 256KB , 32Kb I-/D- Cache, ROM: Upto 96KB
                      • Connectivity: USB,2 x Gigabit Ethernet
                      • Interfaces:I2C, SAI, UART, SPI, SDIO, CAN
                      • 2 x 12--Bit ADC
                      • Electronic paper display controller
                      • Parallel CSI (up to 24-Bit) MIPI-CSI (2-Lane) Camera interface
                      • 24-Bit Parallel, RGB MIPI-DSI (2-Lane) LCD interface
                      • Imaging Processing Unit
                      • Applications;Wearables ,POS ,Enterprise scanners and printers , E-Readers ,Patient monitoring
                      Datasheet
                      Factsheet
                      NXP
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      No. of CPU Cores
                      Program Memory Size
                      IC Case / Package
                      No. of Pins
                      Supply Voltage Min
                      Supply Voltage Max
                      Operating Frequency Max
                      Interfaces
                      No. of I/O's
                      Data Bus Width
                      IC Mounting
                      Operating Temperature Min
                      Operating Temperature Max
                      MPU Series
                      MPU Family
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      MCIMX7D3EVK10SD
                      NXP MCIMX7D3EVK10SD
                      2917586

                      Data Sheet

                      RoHS

                      NXP
                      1. Microprocessor
                      2. i.MX Family i.MX 7Dual Series
                      3. 32bit
                      4. 1GHz
                      5. 950mV to 1.05V
                      6. MAPBGA-488
                      Each
                      1+
                      Rs.2,396.460
                      10+
                      Rs.1,899.120
                      25+
                      Rs.1,737.300
                      50+
                      Rs.1,730.940
                      Min: 1 / Mult: 1
                      i.MX Family i.MX 7Dual Series Microprocessors
                      2Cores
                      512KB
                      MAPBGA
                      488Pins
                      950mV
                      1.05V
                      1GHz
                      I2C, I2S, SPI, UART, USB
                      170I/O's
                      32 bit
                      Surface Mount
                      -20°C
                      105°C
                      i.MX 7Dual
                      i.MX
                      MCIMX7D5EVM10SD
                      NXP MCIMX7D5EVM10SD
                      2985232

                      Data Sheet

                      RoHS

                      NXP
                      1. Microprocessor
                      2. i.MX Family i.MX 7Dual Series
                      3. 32bit
                      4. 1GHz
                      5. 950mV to 1.25V
                      6. LFBGA-541
                      Each
                      1+
                      Rs.2,954.430
                      5+
                      Rs.2,677.520
                      10+
                      Rs.2,400.610
                      25+
                      Rs.2,373.210
                      50+
                      Rs.2,120.950
                      Min: 1 / Mult: 1
                      i.MX Family i.MX 7Dual Series Microprocessors
                      2Cores
                      -
                      LFBGA
                      541Pins
                      950mV
                      1.25V
                      1GHz
                      CAN, Ethernet, I2C, SAI, SPI, UART, USB
                      168I/O's
                      32 bit
                      Surface Mount
                      -20°C
                      105°C
                      i.MX 7Dual
                      i.MX
                      MCIMX7D7DVM10SC
                      NXP MCIMX7D7DVM10SC
                      2612151

                      Data Sheet

                      RoHS

                      NXP
                      1. Applications Processor
                      2. ARM Cortex-A7
                      3. i.MX 7Dual Series
                      4. 1 GHz
                      5. BGA-541
                      Each
                      1+
                      Rs.3,515.150
                      5+
                      Rs.3,075.760
                      10+
                      Rs.2,548.490
                      25+
                      Rs.2,284.850
                      50+
                      Rs.2,109.090
                      Min: 1 / Mult: 1
                      i.MX Family i.MX 7Dual Series Microprocessors
                      2Cores
                      -
                      BGA
                      541Pins
                      -
                      -
                      1GHz
                      CAN, Ethernet, I2C, SPI, UART, USB
                      168I/O's
                      32 bit
                      Surface Mount
                      0°C
                      95°C
                      i.MX 7Dual
                      i.MX
                      MCIMX7D2DVM12SC
                      NXP MCIMX7D2DVM12SC
                      2762538

                      Data Sheet

                      RoHS

                      NXP
                      1. Microprocessor
                      2. i.MX 7 Dual Series
                      3. 32bit
                      4. 1.2GHz
                      5. 1.2V to 1.25V
                      6. MAPBGA-488
                      Each
                      1+
                      Rs.3,333.270
                      5+
                      Rs.2,916.610
                      10+
                      Rs.2,416.620
                      25+
                      Rs.2,166.630
                      50+
                      Rs.1,999.960
                      Min: 1 / Mult: 1
                      i.MX Family i.MX 7Dual Series Microprocessors
                      2Cores
                      -
                      MAPBGA
                      488Pins
                      1.2V
                      1.25V
                      1.2GHz
                      CAN, Ethernet, I2C, SPI, UART, USB
                      168I/O's
                      32 bit
                      Surface Mount
                      0°C
                      85°C
                      i.MX 7Dual
                      i.MX
                      MCIMX7D2DVM12SD
                      NXP MCIMX7D2DVM12SD
                      3224936

                      Data Sheet

                      RoHS

                      NXP
                      1. MPU
                      2. 32BIT
                      3. 1.2GHZ
                      4. 0 TO 85DEG C
                      Each
                      1+
                      Rs.2,809.200
                      5+
                      Rs.2,541.600
                      10+
                      Rs.2,274.000
                      25+
                      Rs.2,124.360
                      50+
                      Rs.1,991.100
                      Min: 1 / Mult: 1
                      i.MX Family i.MX 7Dual Series Microprocessors
                      2Cores
                      -
                      MAPBGA
                      541Pins
                      950mV
                      1.25V
                      1.2GHz
                      Ethernet, I2C, I2S, SPI, UART, USB
                      168I/O's
                      32 bit
                      Surface Mount
                      0°C
                      85°C
                      i.MX 7Dual
                      i.MX
                      ComparePrice ForQuantity
                      1-5 of 5 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.