More - Integrated Circuits:
3 Products FoundView
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Density
Memory Configuration
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Supply Voltage Max
Clock Frequency Max
Access Time
Supply Voltage Nom
Operating Temperature Min
Operating Temperature Max
IC Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.219.370 10+ Rs.204.760 25+ Rs.195.880 50+ Rs.195.800 100+ Rs.189.060 More Pricing... | Min: 1 / Mult: 1 | SLC NAND | 1Gbit | 128M x 8bit | TSOP-I | 2.7V | Parallel | 48Pins | 3.6V | 50MHz | 16ns | 3.3V | -40°C | 85°C | Surface Mount | 3.3V SLC NAND Flash Memories | |||||
Each | 1+ Rs.330.810 10+ Rs.308.430 25+ Rs.296.840 50+ Rs.292.410 100+ Rs.285.500 More Pricing... | Min: 1 / Mult: 1 | SLC NAND | 2Gbit | 128M x 16bit | TSOP-I | 2.7V | Parallel | 48Pins | 3.6V | 50MHz | 16ns | 3.3V | -40°C | 85°C | Surface Mount | 2.7V-3.6V SLC NAND Flash Memories | |||||
Each | 1+ Rs.432.040 10+ Rs.402.420 25+ Rs.390.440 50+ Rs.381.320 100+ Rs.372.210 More Pricing... | Min: 1 / Mult: 1 | SLC NAND | 4Gbit | 256M x 16bit | VFBGA | 1.7V | Parallel | 63Pins | 1.95V | 50MHz | 22ns | 1.8V | -40°C | 85°C | Surface Mount | 1.7V-1.95V SLC NAND Flash Memories |