Need more?
Quantity | Price |
---|---|
100+ | Rs.83.870 |
250+ | Rs.78.910 |
500+ | Rs.75.870 |
1000+ | Rs.73.430 |
2500+ | Rs.70.650 |
Product Information
Product Overview
The AM26LV32EIDR is a quadruple differential Line Receiver with 3-state outputs. This device is designed to meet TIA/EIA-422-B and ITU recommendation V.11 drivers with reduced supply voltage. The device is optimized for balanced bus transmission at switching rates up to 32MHz. The 3-state outputs permit connection directly to a bus-organized system. The AM26LV32E has an internal fail-safe circuitry that prevents the device from putting an unknown voltage signal at the receiver outputs. In the open fail-safe, shorted fail-safe and terminated fail-safe, a high state is produced at the respective output. This receiver is supported for partial-power-down applications using Ioff. Ioff circuitry disables the outputs, preventing damaging current back-flow through the device when it is powered down.
- Meets or exceeds standards TIA/EIA-422-B and ITU recommendation V.11
- ESD protection for RS422 bus pins
- IOFF supports partial power-down-mode operation
- 27mW Typical low power dissipation
- Open circuit, short-circuit and terminated fail-safe
- 35mV Typical input hysteresis
- Green product and no Sb/Br
Applications
Automotive, Motor Drive & Control
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
High Speed Differential Line Receiver
RS422, RS485
-
32Mbps
SOIC
SOIC
32
Open
85°C
-
RS422 / RS485 Receiver
4Receivers
Half Duplex
3V
3.6V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate