More - Integrated Circuits:
2 Products FoundView
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Density
Memory Configuration
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Supply Voltage Max
Access Time
Supply Voltage Nom
Operating Temperature Min
Operating Temperature Max
IC Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.990.120 10+ Rs.919.270 25+ Rs.890.900 50+ Rs.869.490 100+ Rs.848.260 More Pricing... | Min: 1 / Mult: 1 | Parallel NOR | 512Mbit | 32M x 16bit / 64M x 8bit | LBGA | 2.7V | Parallel | 64Pins | 3.6V | 95ns | 3V | -40°C | 85°C | Surface Mount | 2.7V-3.6V Parallel NOR Flash Memories | |||||
Each | 1+ Rs.3,422.340 5+ Rs.3,298.290 10+ Rs.3,174.230 25+ Rs.3,061.690 50+ Rs.2,985.810 | Min: 1 / Mult: 1 | eMMC NAND | 512Mbit | 64G x 8bit | LBGA | - | - | 100Pins | - | - | - | -40°C | 105°C | Surface Mount | 2.7V-3.6V eMMC NAND Flash Memories |