More - Integrated Circuits:
3 Products FoundView
Buyer
Engineer
Manufacturer
PCI IC Type
PCI Express Base Spec
No. of CPU Cores
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Data Bus Width
Supply Voltage Max
No. of I/O's
Operating Temperature Min
Operating Temperature Max
IC Mounting
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,397.670 10+ Rs.1,270.670 25+ Rs.1,184.050 50+ Rs.1,136.830 100+ Rs.1,106.150 | Min: 1 / Mult: 1 | - | - | 1Cores | QFP | 3V | I2C, SPI, UART | 160Pins | 32 bit | 3.6V | 61I/O's | -40°C | 85°C | Surface Mount | MCF523x | ColdFire V2 | |||||
Each | 1+ Rs.1,575.830 10+ Rs.1,511.060 25+ Rs.1,446.280 50+ Rs.1,381.510 100+ Rs.1,319.160 | Min: 1 / Mult: 1 | PCI to PCI Bridge | PCIe 1.0a | - | LFBGA | 1.6V | - | 160Pins | - | 3.6V | - | -40°C | 85°C | - | - | - | |||||
Each | 24+ Rs.1,117.930 | Min: 24 / Mult: 24 | - | - | 1Cores | QFP | 1.4V | I2C, SPI, UART | 160Pins | 32 bit | 1.6V | 39I/O's | -40°C | 85°C | Surface Mount | MCF527x | ColdFire V2 |