8 Product Results Found for "motor"
Find a huge range of More - Integrated Circuits at element14 India. We stock a large selection of More - Integrated Circuits, including new and most popular products from the world's top manufacturers including: Texas Instruments
View
Buyer
Engineer
Manufacturer
No. of Channels
IC Type
Resolution (Bits)
Device Type
Propagation Delay
IC Interface Type
Data Rate Max
Data Interface
Supply Voltage Range
Communication Mode
Interface Case Style
IC Case / Package
Input Channel Type
Supply Voltage Min
No. of Pins
Data Rate
Driver Case Style
Supply Voltage Max
ADC / DAC Case Style
No. of Receivers
Input Level
Output Level
Isolation IC Type
Operating Temperature Min
No. of Nodes
Isolation Type
Operating Temperature Max
Isolation Voltage
ESD Protection
Fail Safe
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3124776 RoHS | TEXAS INSTRUMENTS | Each | 1+ Rs.702.830 10+ Rs.490.740 25+ Rs.467.660 50+ Rs.406.430 100+ Rs.397.120 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | 2Channels | - | - | - | - | SOIC | - | 3V | 8Pins | 1Mbps | - | 5.5V | - | - | - | - | Digital Isolator | -40°C | - | Capacitive | 125°C | 2.5kV | - | - | |||
3118999 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.141.810 10+ Rs.94.830 50+ Rs.89.350 100+ Rs.83.870 250+ Rs.78.910 More Pricing... | Min: 1 / Mult: 1 | - | RS422 / RS485 Receiver | - | - | - | - | 32Mbps | - | - | - | Half Duplex | - | SOIC | - | 3V | 16Pins | - | - | 3.6V | - | 4Receivers | - | - | - | -40°C | 32 | - | 85°C | - | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) | Open | |||
3124792 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.263.610 10+ Rs.197.490 25+ Rs.180.960 50+ Rs.171.830 100+ Rs.162.690 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | 2Channels | - | - | - | - | NSOIC | - | 3V | 8Pins | 25Mbps | - | 5.5V | - | - | TTL | - | Digital Isolator | -40°C | - | Capacitive | 125°C | 3kV | - | - | |||
3118999RL RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.83.870 250+ Rs.78.910 500+ Rs.77.430 1000+ Rs.74.910 2500+ Rs.72.210 | Min: 100 / Mult: 1 | - | RS422 / RS485 Receiver | - | High Speed Differential Line Receiver | - | RS422, RS485 | 32Mbps | - | - | - | Half Duplex | - | SOIC | - | 3V | 16Pins | - | SOIC | 3.6V | - | 4Receivers | - | - | - | -40°C | 32 | - | 85°C | - | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) | Open | |||
3124792RL RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.162.690 250+ Rs.153.990 500+ Rs.148.770 1000+ Rs.145.160 | Min: 100 / Mult: 1 | 2 Channel | - | - | - | 33ns | - | - | 2Channels | - | - | - | NSOIC | NSOIC | - | 3V | 8Pins | 25Mbps | - | 5.5V | - | - | TTL | - | Digital Isolator | -40°C | - | Capacitive | 125°C | 3kV | - | - | |||
3118625 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.471.540 10+ Rs.423.690 100+ Rs.274.920 500+ Rs.255.780 1000+ Rs.235.770 More Pricing... | Min: 5 / Mult: 5 | - | - | 12bit | - | - | - | - | - | Serial | 2.7V to 5.5V | - | - | - | Serial | - | 8Pins | - | - | - | SOT-23 | - | - | - | - | -40°C | - | - | 105°C | - | - | - | ||||
3118625RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.274.920 500+ Rs.255.780 1000+ Rs.235.770 5000+ Rs.231.060 10000+ Rs.226.340 | Min: 100 / Mult: 1 | - | - | 12bit | - | - | - | - | - | Serial | 2.7V to 5.5V | - | - | - | Serial | - | 8Pins | - | - | - | SOT-23 | - | - | - | - | -40°C | - | - | 105°C | - | - | - | ||||
2627592 RoHS | TEXAS INSTRUMENTS | Each | 1+ Rs.687.300 10+ Rs.531.570 25+ Rs.412.380 50+ Rs.398.460 100+ Rs.390.500 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | 2Channels | - | - | - | - | WSOIC | - | 2.25V | 16Pins | - | - | 5.5V | - | - | CMOS / LVCMOS | CMOS / LVCMOS | Digital Isolator | -55°C | - | Capacitive | 125°C | - | - | - |