More - Integrated Circuits:
8 Products FoundView
Buyer
Engineer
Manufacturer
Device Type
DSP Type
Bridge Type
No. of CPU Cores
Supported Standards
Program Memory Size
Operating Frequency Max
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Data Bus Width
Supply Voltage Max
No. of I/O's
No. of Cores
RAM Memory Size
Operating Temperature Min
Operating Temperature Max
IC Mounting
MPU Series
MPU Family
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,233.660 25+ Rs.1,206.470 100+ Rs.1,179.280 260+ Rs.1,152.090 | Min: 1 / Mult: 1 | Gigabit Ethernet Switch | - | - | - | IEEE 802.3 | - | - | VQFN-EP | 1.14V | - | 64Pins | - | 1.26V | - | - | - | -40°C | 85°C | Surface Mount | - | - | - | |||||
ANALOG DEVICES | Each | 1+ Rs.4,716.630 10+ Rs.3,569.100 25+ Rs.3,465.330 100+ Rs.3,365.330 | Min: 1 / Mult: 1 | - | Core | - | - | - | - | 600MHz | CSPBGA | 950mV | Ethernet, I2C, SPI, UART, USB | 208Pins | 32 bit | 1.26V | - | 1Cores | 132KB | 0°C | 70°C | Surface Mount | - | - | Blackfin Series | ||||
ANALOG DEVICES | Each | 1+ Rs.3,902.210 10+ Rs.3,140.090 25+ Rs.2,781.650 100+ Rs.2,780.850 250+ Rs.2,780.450 | Min: 1 / Mult: 1 | - | Core | - | - | - | - | 533MHz | CSPBGA | 950mV | Ethernet, I2C, SPI, UART, USB | 208Pins | 32 bit | 1.26V | - | 1Cores | 132KB | -40°C | 85°C | Surface Mount | - | - | Blackfin Series | ||||
ANALOG DEVICES | Each | 1+ Rs.2,940.060 10+ Rs.2,639.910 25+ Rs.2,219.700 100+ Rs.2,210.130 250+ Rs.2,200.560 | Min: 1 / Mult: 1 | - | Core | - | - | - | - | 533MHz | CSPBGA | 950mV | I2C, SPI, UART | 208Pins | 32 bit | 1.26V | - | 1Cores | 132KB | -40°C | 85°C | Surface Mount | - | - | Blackfin Series | ||||
2828560 RoHS | Each | 1+ Rs.3,472.090 5+ Rs.3,278.230 10+ Rs.3,073.280 25+ Rs.2,948.640 50+ Rs.2,891.480 | Min: 1 / Mult: 1 | - | - | PCI Express to PCI | - | - | - | - | PBGA | 1.14V | - | 256Pins | - | 1.26V | - | - | - | -40°C | 85°C | - | - | - | - | ||||
MICREL SEMICONDUCTOR | Each | 1+ Rs.769.600 10+ Rs.704.850 25+ Rs.674.240 50+ Rs.649.490 | Min: 1 / Mult: 1 | Ethernet Switch | - | - | - | IEEE 802.3u | - | - | QFP | 1.14V | - | 128Pins | - | 1.26V | - | - | - | 0°C | 70°C | Surface Mount | - | - | - | ||||
Each | 24+ Rs.15,605.230 | Min: 24 / Mult: 24 | - | - | - | 1Cores | - | 64KB | 667MHz | TBGA | 1.14V | I2C, SPI, UART, USB | 672Pins | 32 bit | 1.26V | 64I/O's | - | - | 0°C | 105°C | Surface Mount | PowerQUICC II Pro | PowerQUICC | - | |||||
Each | 24+ Rs.9,158.430 | Min: 24 / Mult: 24 | - | - | - | 1Cores | - | 64KB | 400MHz | TBGA | 1.14V | I2C, SPI, UART, USB | 672Pins | 32 bit | 1.26V | 52I/O's | - | - | 0°C | 105°C | Surface Mount | PowerQUICC II Pro | PowerQUICC | - |