Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.22,731.190 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.22,731.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No62EM1-00001
Order Code3464700
Technical Datasheet
No. of Channels2Channels
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins-
IC Case / PackageModule
Input TypeNon-Inverting
Source Current20A
Sink Current20A
Supply Voltage Min14V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay250ns
Output Delay250ns
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Power Switch Type
MOSFET
IC Case / Package
Module
Source Current
20A
Supply Voltage Min
14V
Operating Temperature Min
-40°C
Input Delay
250ns
Product Range
-
Driver Configuration
High Side and Low Side
No. of Pins
-
Input Type
Non-Inverting
Sink Current
20A
Supply Voltage Max
16V
Operating Temperature Max
85°C
Output Delay
250ns
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039