More - Integrated Circuits:
18 Products FoundView
Buyer
Engineer
Manufacturer
Flash Memory Type
DRAM Type
SRAM Type
Memory Density
DRAM Density
Memory Configuration
DRAM Memory Configuration
Clock Frequency
Memory Case Style
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Supply Voltage Max
Clock Frequency Max
Access Time
Supply Voltage Nom
Operating Temperature Min
Operating Temperature Max
IC Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.448.370 10+ Rs.410.090 25+ Rs.402.260 50+ Rs.374.420 100+ Rs.346.580 More Pricing... | Min: 1 / Mult: 1 | - | DDR2 | - | 512Mbit | 512Mbit | 32M x 16bit | 32M x 16bit | 400MHz | BGA | BGA | - | - | 84Pins | - | 400MHz | - | 1.8V | -40°C | 85°C | Surface Mount | IS43DR | |||||
Each | 1+ Rs.444.620 10+ Rs.413.890 25+ Rs.401.500 50+ Rs.394.350 100+ Rs.379.860 More Pricing... | Min: 1 / Mult: 1 | - | DDR2 | - | 1Gbit | - | 64M x 16bit | - | - | - | TFBGA | - | - | 84Pins | - | 400MHz | - | 1.8V | -40°C | 105°C | Surface Mount | - | |||||
Each | 1+ Rs.788.040 10+ Rs.732.190 25+ Rs.709.800 50+ Rs.692.870 100+ Rs.664.910 More Pricing... | Min: 1 / Mult: 1 | Serial NOR | - | - | 512Mbit | - | 64M x 8bit | - | - | - | TBGA | 1.7V | SPI | 24Pins | 2V | 200MHz | - | 1.8V | -40°C | 105°C | Surface Mount | 1.7V-2V Serial NOR Flash Memories | |||||
Each | 1+ Rs.344.180 10+ Rs.320.720 25+ Rs.310.550 50+ Rs.304.090 100+ Rs.296.910 More Pricing... | Min: 1 / Mult: 1 | - | DDR2 | - | 512Mbit | - | 64M x 8bit | - | - | - | TFBGA | - | - | 60Pins | - | 400MHz | - | 1.8V | 0°C | 85°C | Surface Mount | - | |||||
Each | 1+ Rs.369.290 10+ Rs.343.910 25+ Rs.333.630 50+ Rs.325.930 100+ Rs.318.200 More Pricing... | Min: 1 / Mult: 1 | - | DDR2 | - | 1Gbit | - | 128M x 8bit | - | - | - | TFBGA | - | - | 60Pins | - | 400MHz | - | 1.8V | -40°C | 95°C | Surface Mount | - | |||||
Each | 1+ Rs.206.090 10+ Rs.192.450 25+ Rs.181.370 50+ Rs.178.390 100+ Rs.175.400 More Pricing... | Min: 1 / Mult: 1 | Serial NOR | - | - | 128Mbit | - | 32M x 4bit | - | - | - | WSOIC | 1.7V | SPI | 8Pins | 2V | 166MHz | - | 1.8V | -40°C | 85°C | Surface Mount | 1.7V-2V Serial NOR Flash Memories | |||||
Each | 1+ Rs.548.540 10+ Rs.510.140 25+ Rs.494.740 50+ Rs.483.100 100+ Rs.471.510 More Pricing... | Min: 1 / Mult: 1 | - | Mobile LPSDR | - | 512Mbit | - | 16M x 32bit | - | - | - | VFBGA | - | - | 90Pins | - | 166MHz | - | 1.8V | -40°C | 85°C | Surface Mount | - | |||||
Each | 1+ Rs.432.040 10+ Rs.402.420 25+ Rs.390.440 50+ Rs.381.320 100+ Rs.372.210 More Pricing... | Min: 1 / Mult: 1 | SLC NAND | - | - | 4Gbit | - | 256M x 16bit | - | - | - | VFBGA | 1.7V | Parallel | 63Pins | 1.95V | 50MHz | 22ns | 1.8V | -40°C | 85°C | Surface Mount | 1.7V-1.95V SLC NAND Flash Memories | |||||
Each | 1+ Rs.548.540 10+ Rs.510.140 25+ Rs.494.740 50+ Rs.483.100 100+ Rs.471.510 More Pricing... | Min: 1 / Mult: 1 | - | Mobile LPSDR | - | 512Mbit | - | 32M x 16bit | - | - | - | VFBGA | - | - | 54Pins | - | 166MHz | - | 1.8V | -40°C | 85°C | Surface Mount | - | |||||
Each | 1+ Rs.353.350 10+ Rs.329.220 25+ Rs.319.420 50+ Rs.312.020 100+ Rs.304.630 More Pricing... | Min: 1 / Mult: 1 | Serial NOR | - | - | 256Mbit | - | 64M x 4bit | - | - | - | TBGA | 1.7V | SPI | 24Pins | 2V | 166MHz | - | 1.8V | -40°C | 85°C | Surface Mount | 1.7V-2V Serial NOR Flash Memories | |||||
Each | 1+ Rs.863.120 10+ Rs.755.230 25+ Rs.625.760 50+ Rs.561.030 100+ Rs.517.870 More Pricing... | Min: 1 / Mult: 1 | - | - | Asynchronous SRAM | 4Gbit | - | 256K x 16bit | - | - | - | VFBGA | 1.65V | - | 48Pins | 2.25V | - | - | 1.8V | -40°C | 85°C | Surface Mount | - | |||||
Each | 1+ Rs.500.760 10+ Rs.466.830 25+ Rs.445.080 50+ Rs.441.600 100+ Rs.408.540 More Pricing... | Min: 1 / Mult: 1 | - | DDR2 | - | 1Gbit | - | 64M x 16bit | - | - | - | WBGA | - | - | 84Pins | - | 400MHz | - | 1.8V | -40°C | 85°C | Surface Mount | IS43DR | |||||
Each | 1+ Rs.1,244.750 10+ Rs.1,089.160 25+ Rs.902.450 50+ Rs.809.090 100+ Rs.746.850 More Pricing... | Min: 1 / Mult: 1 | - | - | Asynchronous SRAM | 8Mbit | - | 512K x 16bit | - | - | - | VFBGA | 1.65V | - | 48Pins | 2.25V | - | - | 1.8V | -40°C | 85°C | Surface Mount | - | |||||
Each | 1+ Rs.317.060 10+ Rs.315.470 25+ Rs.313.870 50+ Rs.312.270 100+ Rs.310.670 More Pricing... | Min: 1 / Mult: 1 | - | DDR2 | - | 1Gbit | - | 64M x 16bit | - | - | - | WBGA | - | - | 84Pins | - | 400MHz | - | 1.8V | 0°C | 85°C | Surface Mount | IS43DR | |||||
Each | 1+ Rs.264.540 10+ Rs.235.830 25+ Rs.234.720 50+ Rs.233.610 100+ Rs.232.500 More Pricing... | Min: 1 / Mult: 1 | - | DDR2 | - | 256Mbit | - | 16M x 16bit | - | - | - | WBGA | - | - | 84Pins | - | 266MHz | - | 1.8V | 0°C | 85°C | Surface Mount | IS43DR | |||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ Rs.872.460 10+ Rs.810.690 25+ Rs.773.280 50+ Rs.751.970 100+ Rs.730.650 More Pricing... | Min: 1 / Mult: 1 | - | Mobile LPDDR2 S4 | - | 1Gbit | - | 64M x 16bit | - | - | - | FBGA | - | - | 134Pins | - | 400MHz | - | 1.8V | -40°C | 85°C | Surface Mount | IS43LD | ||||
Each | 1+ Rs.514.830 10+ Rs.450.480 25+ Rs.373.250 50+ Rs.334.640 100+ Rs.308.900 More Pricing... | Min: 1 / Mult: 1 | - | DDR2 | - | 512Mbit | - | 32M x 16bit | - | - | - | BGA | - | - | 84Pins | - | 400MHz | - | 1.8V | 0°C | 85°C | Surface Mount | IS43DR | |||||
Each | 1+ Rs.528.250 10+ Rs.491.640 25+ Rs.476.820 50+ Rs.465.590 100+ Rs.454.410 More Pricing... | Min: 1 / Mult: 1 | - | Mobile LPDDR | - | 512Mbit | - | 16M x 32bit | - | - | - | VFBGA | - | - | 90Pins | - | 200MHz | - | 1.8V | -40°C | 105°C | Surface Mount | - |