More - Integrated Circuits:
10 Products FoundView
Buyer
Engineer
Manufacturer
SRAM Type
Flash Memory Type
Memory Size
Memory Density
IC Interface Type
Memory Configuration
Flash Memory Configuration
Clock Frequency
Memory Case Style
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Supply Voltage Max
Clock Frequency Max
Access Time
Supply Voltage Nom
Operating Temperature Min
Operating Temperature Max
IC Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.66.390 25+ Rs.62.910 100+ Rs.62.400 | Min: 1 / Mult: 1 | Synchronous SRAM | - | - | 64Kbit | - | 8K x 8bit | - | - | - | SOIC | 2.7V | - | 8Pins | 3.6V | 20MHz | - | 3V | -40°C | 85°C | Surface Mount | - | |||||
Each | 1+ Rs.320.500 10+ Rs.303.670 | Min: 1 / Mult: 1 | Asynchronous SRAM | - | - | 4Mbit | - | 256K x 16bit | - | - | - | TSOP | 2.2V | - | 44Pins | 3.6V | - | - | 3V | -40°C | 85°C | Surface Mount | - | |||||
INTEGRATED SILICON SOLUTION / ISSI | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.44.540 500+ Rs.39.940 1000+ Rs.36.870 2500+ Rs.34.410 5000+ Rs.32.560 | Min: 100 / Mult: 1 | - | Serial NOR | 4Mbit | 4Mbit | QPI, SPI | 512K x 8bit | 512K x 8bit | 104MHz | SOIC | SOIC | 2.3V | QPI, SPI | 8Pins | 3.6V | 104MHz | - | 3V | -40°C | 105°C | Surface Mount | 3V Serial NOR Flash Memories | ||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ Rs.35.780 10+ Rs.28.740 100+ Rs.28.040 500+ Rs.27.600 1000+ Rs.26.910 More Pricing... | Min: 1 / Mult: 1 | - | Serial NOR | - | 4Mbit | - | 512K x 8bit | - | - | - | SOIC | 2.3V | QPI, SPI | 8Pins | 3.6V | 104MHz | - | 3V | -40°C | 105°C | Surface Mount | 3V Serial NOR Flash Memories | ||||
INTEGRATED SILICON SOLUTION / ISSI | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.61.440 10+ Rs.53.760 100+ Rs.44.540 500+ Rs.39.940 1000+ Rs.36.870 More Pricing... | Min: 1 / Mult: 1 | - | Serial NOR | - | 4Mbit | - | 512K x 8bit | - | - | - | SOIC | 2.3V | QPI, SPI | 8Pins | 3.6V | 104MHz | - | 3V | -40°C | 105°C | Surface Mount | 3V Serial NOR Flash Memories | ||||
Each | 1+ Rs.990.120 10+ Rs.919.270 25+ Rs.890.900 50+ Rs.869.490 100+ Rs.848.260 More Pricing... | Min: 1 / Mult: 1 | - | Parallel NOR | - | 512Mbit | - | 32M x 16bit / 64M x 8bit | - | - | - | LBGA | 2.7V | Parallel | 64Pins | 3.6V | - | 95ns | 3V | -40°C | 85°C | Surface Mount | 2.7V-3.6V Parallel NOR Flash Memories | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,326.870 10+ Rs.1,150.260 25+ Rs.1,127.260 50+ Rs.1,104.250 100+ Rs.1,081.250 More Pricing... | Min: 1 / Mult: 1 | Asynchronous SRAM | - | - | 16Mbit | - | 2M x 8bit / 1M x 16bit | - | - | - | TSOP-I | 2.2V | - | 48Pins | 3.6V | - | - | 3V | -40°C | 85°C | Surface Mount | - | |||||
Each | 1+ Rs.1,144.410 10+ Rs.1,062.630 25+ Rs.1,029.570 50+ Rs.1,005.210 100+ Rs.951.640 | Min: 1 / Mult: 1 | Asynchronous SRAM | - | - | 16Mbit | - | 1M x 16bit | - | - | - | FBGA | 2.2V | - | 48Pins | 3.6V | - | - | 3V | -40°C | 85°C | Surface Mount | - | |||||
2768031 RoHS | Each | 1+ Rs.3,156.240 5+ Rs.2,761.710 10+ Rs.2,288.270 25+ Rs.2,051.560 50+ Rs.1,893.740 | Min: 1 / Mult: 1 | - | Parallel NOR | - | 2Gbit | - | 256M x 8bit / 128M x 16bit | - | - | - | FBGA | 2.7V | CFI, Parallel | 64Pins | 3.6V | - | 110ns | 3V | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||
Each | 1+ Rs.399.470 10+ Rs.368.440 25+ Rs.354.590 50+ Rs.346.780 100+ Rs.338.590 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 256K x 16bit | - | - | - | FBGA | 2.7V | - | 48Pins | 3.6V | - | - | 3V | -40°C | 85°C | Surface Mount | - |