IEEE 802.1Q, IEEE 802.1AS, IEEE 1588, IEEE C37.238, IEEE 802.1CB, IEC62439-3, IEC62439-3 Ethernet Controllers:
4 Products FoundFind a huge range of IEEE 802.1Q, IEEE 802.1AS, IEEE 1588, IEEE C37.238, IEEE 802.1CB, IEC62439-3, IEC62439-3 Ethernet Controllers at element14 India. We stock a wide range of Ethernet Controllers, such as IEEE 802.3, IEEE 802.3, IEEE 802.3u, IEEE 802.3u & IEEE 802.3cg-2019 Ethernet Controllers from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Device Type
Supported Standards
Supply Voltage Min
Supply Voltage Max
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ Rs.2,756.750 10+ Rs.2,020.460 25+ Rs.1,969.330 100+ Rs.1,918.200 250+ Rs.1,905.210 | Min: 1 / Mult: 1 | Ethernet Switch | IEEE 802.1Q, IEEE 802.1AS, IEEE 1588, IEEE C37.238, IEEE 802.1CB, IEC62439-3, IEC62439-3 | 1.045V | 1.155V | BGA | 256Pins | Surface Mount | -40°C | 85°C | ||||
ANALOG DEVICES | Each | 1+ Rs.3,064.290 10+ Rs.2,261.120 25+ Rs.2,207.540 100+ Rs.2,187.970 250+ Rs.2,178.180 | Min: 1 / Mult: 1 | Ethernet Switch | IEEE 802.1Q, IEEE 802.1AS, IEEE 1588, IEEE C37.238, IEEE 802.1CB, IEC62439-3, IEC62439-3 | 1.045V | 1.155V | BGA | 256Pins | Surface Mount | -40°C | 105°C | ||||
ANALOG DEVICES | Each | 1+ Rs.2,146.430 10+ Rs.1,707.150 25+ Rs.1,614.130 189+ Rs.1,564.150 378+ Rs.1,498.900 More Pricing... | Min: 1 / Mult: 1 | Ethernet Switch | IEEE 802.1Q, IEEE 802.1AS, IEEE 1588, IEEE C37.238, IEEE 802.1CB, IEC62439-3, IEC62439-3 | 1.045V | 1.155V | BGA | 196Pins | Surface Mount | -40°C | 105°C | ||||
ANALOG DEVICES | Each | 1+ Rs.1,854.320 10+ Rs.1,474.830 25+ Rs.1,394.470 189+ Rs.1,351.290 378+ Rs.1,294.910 More Pricing... | Min: 1 / Mult: 1 | Ethernet Switch | IEEE 802.1Q, IEEE 802.1AS, IEEE 1588, IEEE C37.238, IEEE 802.1CB, IEC62439-3, IEC62439-3 | 1.045V | 1.155V | BGA | 196Pins | Surface Mount | -40°C | 85°C |