LinkSwitch-III Series AC / DC Off Line Converters:
2 Products FoundLinkSwitch-III Series AC / DC Off Line Converters
The LinkSwitch-3 family of ICs dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very accurate output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations.
- Eliminates all control loop compensation circuitry
- Eliminates optocoupler and all secondary CV/CC control circuitry
- Compensates for transformer inductance tolerances,input line voltage variations & cable voltage drop
- Very tight IC parameter tolerances using proprietary trimming technology
- No-load consumption at 230 VAC input with bias winding <30 mW<=""/>
- Frequency jittering greatly reduces EMI filter cost
- Programmable switching frequency up to 85 kHz to reduce transformer size
- Easily meets all global energy efficiency regulations with no added components
- Halogen free and RoHS compliant package
- Applications: Chargers for cell/cordless phones, TVs, Meters, MP3/portable audio devices, adapters
View
Buyer
Engineer
Manufacturer
Input Voltage Min
Input Voltage AC Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.47.850 10+ Rs.43.900 100+ Rs.39.940 500+ Rs.38.650 1000+ Rs.37.360 More Pricing... | Min: 1 / Mult: 1 | 90VAC | - | 264VAC | - | - | SOIC | 7Pins | 7.5W | - | Flyback | Isolated | 725V | 600µA | 85kHz | Surface Mount | -40°C | 125°C | LinkSwitch-III Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.39.940 500+ Rs.38.650 1000+ Rs.37.360 2500+ Rs.36.070 5000+ Rs.35.340 | Min: 100 / Mult: 1 | 90VAC | 90V | 264VAC | 264V | SOIC | SOIC | 7Pins | 7.5W | 7.5W | Flyback | Isolated | 725V | 600µA | 85kHz | Surface Mount | -40°C | 125°C | LinkSwitch-III Series |