6.45V Battery Charger ICs:

2 Products Found

element14 offers an exclusive range of battery charger ICs that have multiple low-power modes to help maximize battery runtime and stand-by time for maximum charge. The batteries also come instantly ready for use.

Battery charger ICs are available in Li-ion, Li-polymer, NiMH, and NiCd, and other battery chemistries. The versatility of modern ICs with advanced features such as multi-stage charging algorithms, temperature monitoring, and overcurrent protection. allows them to be optimized for different applications. Many variants of battery charger ICs provide programmable charging parameters. The evolution of battery charger ICs is towards higher power density, smaller form factors, and improved efficiency. The latest generations feature USB Power Delivery support, wireless charging capabilities, and sophisticated battery health monitoring systems.

Battery charger ICs Improve battery lifetime, runtime, and charge time. They are essential components in modern electronic devices. Engineers can shrink their designs and overall solution size by using power-dense battery charger ICs that support any charging topology and input source. 

Show More
View
Buyer
Engineer
Manufacturer
Battery Type
Input Voltage
Battery Charge Voltage
Charge Current Max
Charge Current
Battery IC Case Style
IC Case / Package
No. of Series Cells
No. of Pins
No. of Cells
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3008695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.183.680
10+
Rs.123.060
50+
Rs.116.730
100+
Rs.110.390
250+
Rs.103.150
More Pricing...
Total:Rs.183.68
Min: 1 / Mult: 1
Li-Ion, Li-Pol
6.45V
4.2V
-
1A
-
WSON
-
10Pins
1Cells
0°C
125°C
Surface Mount
3008695RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.110.390
250+
Rs.103.150
500+
Rs.102.530
1000+
Rs.101.910
2500+
Rs.101.280
Total:Rs.11,039.00
Min: 100 / Mult: 1
Li-Ion, Li-Pol
6.45V
4.2V
1A
1A
WSON
WSON
1
10Pins
1Cells
0°C
125°C
Surface Mount
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM