DC / DC Integrated Adjustable POL Converters:

77 Products Found

element14 offers an exclusive range of DC-DC integrated adjustable POL (Point of Load) converters. Key features include programmable output voltage, high integration level, fast transient response, superior thermal performance, and compact solution size. 

DC-DC integrated adjustable POL (Point of Load) converters are highly efficient power management ICs designed to provide precisely regulated voltage directly at the point of power consumption. These all-in-one solutions integrate essential components like MOSFETs, compensation networks, and control circuits, simplifying power supply design for modern electronics.

These converters are crucial in applications where voltage accuracy and transient response are of prime importance. FPGAs, processors, ASICs, and other high-performance systems use DC-DC integrated adjustable POL (Point of Load) converters. They excel in managing the demanding power requirements of digital loads while maintaining high efficiency across varying load conditions.

Modern POL converters offer advanced protection features, such as synchronous rectification, precision voltage regulation, digital monitoring capabilities, and Multiple operating modes. Recent innovations focus on enhanced power density, improved efficiency, higher switching frequencies, better thermal management, and advanced packaging technologies. 

Show More
View
Buyer
Engineer
Manufacturer
Output Type
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
DC / DC Converter IC Case
No. of Pins
Max Output Current
IC Case / Package
Output Voltage Nom
Output Current
Output Voltage Min
Output Voltage Max
IC Mounting
Switching Frequency
Topology
Operating Temperature Max
Switching Frequency Typ
Efficiency
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3536047RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.114.640
1000+
Rs.108.500
2500+
Rs.104.400
Min: 500 / Mult: 1
-
DFN3030-10B-10, Micro Converter
3V
-
18V
1 Output
DFN3030-10B
10Pins
-
-
-
500mA
1V
15V
-
1.2MHz
-
Synchronous Buck (Step Down)
105°C
-
-
-
XCL225 Series
3536053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.144.090
1000+
Rs.130.070
2500+
Rs.123.220
Min: 500 / Mult: 1
-
DFN3030-10B-10, Micro Converter
3V
-
36V
1 Output
DFN3030-10B
10Pins
-
-
-
600mA
1V
5V
-
1.2MHz
-
Buck (Step Down)
105°C
-
-
-
XCL231 Series
76-77 of 77 items
of 4 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM