15V DC / DC Integrated Adjustable POL Converters:

2 Products Found

element14 offers an exclusive range of DC-DC integrated adjustable POL (Point of Load) converters. Key features include programmable output voltage, high integration level, fast transient response, superior thermal performance, and compact solution size. 

DC-DC integrated adjustable POL (Point of Load) converters are highly efficient power management ICs designed to provide precisely regulated voltage directly at the point of power consumption. These all-in-one solutions integrate essential components like MOSFETs, compensation networks, and control circuits, simplifying power supply design for modern electronics.

These converters are crucial in applications where voltage accuracy and transient response are of prime importance. FPGAs, processors, ASICs, and other high-performance systems use DC-DC integrated adjustable POL (Point of Load) converters. They excel in managing the demanding power requirements of digital loads while maintaining high efficiency across varying load conditions.

Modern POL converters offer advanced protection features, such as synchronous rectification, precision voltage regulation, digital monitoring capabilities, and Multiple operating modes. Recent innovations focus on enhanced power density, improved efficiency, higher switching frequencies, better thermal management, and advanced packaging technologies. 

Show More
View
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Current
Output Voltage Min
Output Voltage Max
Switching Frequency
Topology
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4312891

RoHS

Each
1+
Rs.2,326.960
10+
Rs.1,685.770
25+
Rs.1,674.550
50+
Rs.1,663.330
100+
Rs.1,659.940
Min: 1 / Mult: 1
BGA-130, Module
4.75V
15V
1 Output
BGA
130Pins
20A
450mV
3.3V
1.25MHz
Buck (Step Down)
125°C
RRM12120 Series
4178060

RoHS

Each
1+
Rs.1,828.510
10+
Rs.1,798.930
25+
Rs.1,760.650
50+
Rs.1,732.810
100+
Rs.1,709.320
Min: 1 / Mult: 1
BGA-130, Module
4.75V
15V
1 Output
BGA
130Pins
30A
450mV
3.3V
1.25MHz
Buck (Step Down)
105°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM