60V DC / DC Integrated Gate Drivers:

4 Products Found

element14 offers an exclusive range of DC-DC integrated gate drivers that help engineers achieve higher power density and better thermal performance in their designs. Modern DC-DC integrated gate drivers often feature advanced capabilities such as programmable switching frequencies, adaptive dead time control, and fault diagnostics. 

DC-DC integrated gate drivers combine control logic and power devices in a single package. These sophisticated integrated circuits (ICs) efficiently control the switching of power MOSFETs and IGBTs in DC-DC converter applications. They are vital components in modern power management systems.

Typical applications include automotive systems, industrial equipment, and consumer electronics. Integrating multiple functions—including bootstrap diodes, level shifters, and dead control—simplifies design complexity while improving overall system efficiency. Engineers use integrated gate drivers to reduce board space, improve switching performance, and increase system reliability. Several built-in protection features, including undervoltage lockout (UVLO), thermal shutdown, and overcurrent protection, ensure safe and reliable operation. 

Show More
View
Buyer
Engineer
Manufacturer
Input Voltage Min
Input Voltage Max
Output Current
Output Voltage Max
DC / DC Converter IC Case
No. of Pins
Switching Frequency Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4203637RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.93.590
250+
Rs.92.700
500+
Rs.91.820
2500+
Rs.91.270
Min: 100 / Mult: 1
10V
60V
50mA
3.3V
TDFN
8Pins
70kHz
4203637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.200.750
10+
Rs.112.690
25+
Rs.103.140
100+
Rs.93.590
250+
Rs.92.700
More Pricing...
Min: 1 / Mult: 1
10V
60V
50mA
3.3V
TDFN
8Pins
70kHz
4203638RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.98.670
250+
Rs.92.570
500+
Rs.91.750
2500+
Rs.91.270
Min: 100 / Mult: 1
10V
60V
50mA
5V
TDFN
8Pins
70kHz
4203638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.191.140
10+
Rs.119.400
25+
Rs.105.640
100+
Rs.98.670
250+
Rs.92.570
More Pricing...
Min: 1 / Mult: 1
10V
60V
50mA
5V
TDFN
8Pins
70kHz
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM