DC / DC Power Management
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
Min/Max Input Voltage Min
Min/Max Input Voltage Max
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filters Applied
Manufacturer
= LINEAR TECHNOLOGY
Input Voltage Max
= 10V
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
Input Voltage Min Input Voltage Max No. of Outputs
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
LT1026CS8#PBF
LT1026CS8#PBF - DC/DC Adjustable Charge Pump Voltage Converter, 4V to 10V in, 7V to 18V/10 mA out, SOIC-8

1273660

DC/DC Adjustable Charge Pump Voltage Converter, 4V to 10V in, 7V to 18V/10 mA out, SOIC-8

LINEAR TECHNOLOGY

Input Voltage Min 4V
Input Voltage Max 10V

+ See all product info

LINEAR TECHNOLOGY 

DC/DC Adjustable Charge Pump Voltage Converter, 4V to 10V in, 7V to 18V/10 mA out, SOIC-8

Input Voltage Min 4V
Input Voltage Max 10V
No. of Outputs -

N/A

Qty

Each

Restricted Item
Add
Min: 1 Mult: 1
4V 10V -
LTC1515CS8#PBF
LTC1515CS8#PBF - DC/DC Adjustable Charge Pump Voltage Converter, 2V to 10V in, 2 V to 10 V/50 mA out, 650 kHz, SOIC-8

1273877

DC/DC Adjustable Charge Pump Voltage Converter, 2V to 10V in, 2 V to 10 V/50 mA out, 650 kHz, SOIC-8

LINEAR TECHNOLOGY

Input Voltage Min 2V
Input Voltage Max 10V

+ See all product info

LINEAR TECHNOLOGY 

DC/DC Adjustable Charge Pump Voltage Converter, 2V to 10V in, 2 V to 10 V/50 mA out, 650 kHz, SOIC-8

Input Voltage Min 2V
Input Voltage Max 10V
No. of Outputs -

N/A

Qty

Each

Restricted Item
Add
Min: 1 Mult: 1
2V 10V -