Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2156SPBF
Order Code8638993
Product RangeIR2156
Technical Datasheet
Ballast Controller Type-
Supply Voltage Min10.5V
Supply Voltage Max16.5V
IC Case / PackageSOIC
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeIR2156
SVHCNo SVHC (17-Dec-2015)
Product Overview
The IR2156SPBF is a Ballast Control IC incorporates a high voltage half-bridge gate driver with a programmable oscillator and state diagram to form a complete ballast control IC. The IR2156 features include programmable preheat and run frequencies, programmable preheat time, programmable dead-time and programmable overcurrent protection. Comprehensive protection features such as protection from failure of a lamp to strike, filament failures, as well as an automatic restart function, has been included in the design.
- Ballast control and half bridge driver in one IC
- Programmable preheat frequency
- Programmable preheat time
- Internal ignition ramp
- Programmable over-current threshold
- Programmable run frequency
- Programmable dead time
- DC bus under-voltage reset
- Shutdown pin with hysteresis
- Internal 15.6V Zener clamp diode on Vcc
- Micropower start-up (150µA)
- Latch immunity and ESD protection
Applications
Lighting
Technical Specifications
Ballast Controller Type
-
Supply Voltage Max
16.5V
No. of Pins
14Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Supply Voltage Min
10.5V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
IR2156
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121