Gate Drivers:
43 Products FoundView
Buyer
Engineer
Manufacturer
No. of Channels
Gate Driver Type
Driver Configuration
Power Switch Type
No. of Pins
Driver Case Style
IC Case / Package
IC Mounting
Input Type
Source Current
Sink Current
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Input Delay
Output Delay
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.368.010 10+ Rs.355.520 25+ Rs.343.030 50+ Rs.330.540 100+ Rs.318.050 More Pricing... | Min: 1 / Mult: 1 | 4Channels | - | Full Bridge | MOSFET | 20Pins | - | SOIC | Surface Mount | Non-Inverting | 2.6A | 2.4A | 9.5V | 15V | -40°C | 85°C | 40ns | 50ns | - | - | |||||
Each | 1+ Rs.363.210 10+ Rs.353.300 25+ Rs.343.380 50+ Rs.333.470 100+ Rs.323.550 More Pricing... | Min: 1 / Mult: 1 | 1Channels | - | Low Side | MOSFET | 5Pins | - | TO-220 | Through Hole | Non-Inverting | 14A | 14A | 4.5V | 35V | -40°C | 125°C | 50ns | 50ns | - | - | |||||
Each | 1+ Rs.315.470 10+ Rs.304.550 25+ Rs.293.620 50+ Rs.282.690 100+ Rs.271.770 More Pricing... | Min: 1 / Mult: 1 | 1Channels | - | Low Side | MOSFET | 8Pins | - | HSOIC | Surface Mount | Non-Inverting | 14A | 14A | 4.5V | 35V | -40°C | 125°C | 50ns | 50ns | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.110.490 10+ Rs.71.430 50+ Rs.68.000 100+ Rs.64.560 250+ Rs.60.560 More Pricing... | Min: 1 / Mult: 1 | 2Channels | Non-Isolated | Low Side | IGBT, MOSFET | 8Pins | - | NSOIC | Surface Mount | Non-Inverting | 2.3A | 3.3A | 6V | 20V | -40°C | 125°C | 50ns | 50ns | - | - | |||||
Each | 1+ Rs.783.860 10+ Rs.610.010 25+ Rs.566.440 50+ Rs.542.510 100+ Rs.518.570 More Pricing... | Min: 1 / Mult: 1 | 4Channels | Isolated | High Side and Low Side | MOSFET | 64Pins | - | LQFP-EP | Surface Mount | Non-Inverting | 230mA | 440mA | 4.75V | 5.25V | -40°C | 125°C | 50ns | 50ns | - | AEC-Q100 | |||||
Each | 1+ Rs.460.410 10+ Rs.352.130 25+ Rs.342.450 50+ Rs.332.770 100+ Rs.323.090 More Pricing... | Min: 1 / Mult: 1 | 1Channels | - | Low Side | MOSFET | 5Pins | - | TO-263 (D2PAK) | Surface Mount | Non-Inverting | 14A | 14A | 4.5V | 35V | -40°C | 125°C | 50ns | 50ns | - | - | |||||
Each | 1+ Rs.213.150 25+ Rs.177.480 100+ Rs.161.820 | Min: 1 / Mult: 1 | 2Channels | - | Low Side | MOSFET | 8Pins | - | SOIC | Surface Mount | Non-Inverting | 4A | 4A | 4.5V | 18V | -40°C | 125°C | 46ns | 50ns | - | AEC-Q100 | |||||
Each | 1+ Rs.583.030 10+ Rs.444.590 25+ Rs.421.520 50+ Rs.406.880 100+ Rs.392.240 More Pricing... | Min: 1 / Mult: 1 | 4Channels | - | Full Bridge | MOSFET | 20Pins | - | DIP | Through Hole | Non-Inverting | 2.6A | 2.4A | 9.5V | 15V | -40°C | 85°C | 40ns | 50ns | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.208.800 10+ Rs.140.070 50+ Rs.133.550 100+ Rs.127.020 250+ Rs.120.060 More Pricing... | Min: 1 / Mult: 1 | - | Isolated | Half Bridge | MOSFET | 8Pins | - | NSOIC | Surface Mount | - | - | - | 11.3V | 20V | -25°C | 125°C | 60ns | 50ns | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.295.800 10+ Rs.222.720 25+ Rs.204.450 50+ Rs.194.450 100+ Rs.184.440 More Pricing... | Min: 1 / Mult: 1 | 1Channels | Isolated | High Side and Low Side | IGBT, MOSFET | 8Pins | - | WSOP | Surface Mount | - | - | - | 4.5V | 5.5V | -40°C | 125°C | 50ns | 50ns | - | AEC-Q100 | |||||
Each | 1+ Rs.229.510 25+ Rs.191.230 100+ Rs.174.700 | Min: 1 / Mult: 1 | 2Channels | - | Low Side | MOSFET | 8Pins | - | PDIP | Through Hole | Non-Inverting | 4A | 4A | 4.5V | 18V | -40°C | 125°C | 46ns | 50ns | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.539.400 10+ Rs.417.600 25+ Rs.362.790 50+ Rs.331.910 100+ Rs.301.020 More Pricing... | Min: 1 / Mult: 1 | 4Channels | - | Full Bridge | MOSFET | 20Pins | - | SOIC | Surface Mount | Non-Inverting | 2.6A | 2.4A | 9.5V | 15V | -40°C | 85°C | 70ns | 50ns | - | - | |||||
Each | 1+ Rs.229.350 10+ Rs.171.380 25+ Rs.166.060 50+ Rs.160.730 100+ Rs.155.400 More Pricing... | Min: 1 / Mult: 1 | 1Channels | - | Low Side | MOSFET | 8Pins | - | DIP | Through Hole | Non-Inverting | 14A | 14A | 4.5V | 35V | -40°C | 125°C | 50ns | 50ns | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.93.960 10+ Rs.60.380 50+ Rs.57.340 100+ Rs.54.290 250+ Rs.50.810 More Pricing... | Min: 1 / Mult: 1 | 1Channels | Non-Isolated | Low Side | IGBT, MOSFET | 8Pins | - | SOIC | Surface Mount | Non-Inverting | - | - | 12.7V | 20V | -40°C | 125°C | 50ns | 50ns | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.72.210 10+ Rs.48.640 100+ Rs.40.980 500+ Rs.39.500 1000+ Rs.37.500 More Pricing... | Min: 1 / Mult: 1 | 1Channels | Non-Isolated | Low Side | IGBT, MOSFET | 6Pins | - | SOT-23 | Surface Mount | Non-Inverting | 2.6A | 2.6A | 12.7V | 20V | -40°C | 125°C | 50ns | 50ns | - | - | |||||
Each | 1+ Rs.370.890 10+ Rs.259.200 25+ Rs.255.830 50+ Rs.252.460 100+ Rs.249.090 More Pricing... | Min: 1 / Mult: 1 | 1Channels | - | Low Side | MOSFET | 8Pins | - | HSOIC | Surface Mount | Non-Inverting | 14A | 14A | 4.5V | 35V | -40°C | 125°C | 50ns | 50ns | - | - | |||||
Each | 1+ Rs.113.350 10+ Rs.103.440 | Min: 1 / Mult: 1 | 2Channels | Non-Isolated | Low Side | IGBT, MOSFET | 8Pins | - | DIP | Through Hole | Non-Inverting | 2.3A | 3.3A | 6V | 20V | -40°C | 125°C | 50ns | 50ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.64.560 250+ Rs.60.560 500+ Rs.58.120 1000+ Rs.56.210 2500+ Rs.53.960 | Min: 100 / Mult: 1 | 2Channels | Non-Isolated | Low Side | IGBT, MOSFET | 8Pins | NSOIC | NSOIC | Surface Mount | Non-Inverting | 2.3A | 3.3A | 6V | 20V | -40°C | 125°C | 50ns | 50ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.417.600 25+ Rs.362.790 50+ Rs.331.910 100+ Rs.301.020 250+ Rs.296.420 More Pricing... | Min: 10 / Mult: 1 | 4Channels | - | Full Bridge | MOSFET | 20Pins | SOIC | SOIC | Surface Mount | Non-Inverting | 2.6A | 2.4A | 9.5V | 15V | -40°C | 85°C | 70ns | 50ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.54.290 250+ Rs.50.810 500+ Rs.48.720 1000+ Rs.46.110 2500+ Rs.44.980 | Min: 100 / Mult: 1 | 1Channels | Non-Isolated | Low Side | IGBT, MOSFET | 8Pins | SOIC | SOIC | Surface Mount | Non-Inverting | - | - | 12.7V | 20V | -40°C | 125°C | 50ns | 50ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.127.020 250+ Rs.120.060 500+ Rs.115.710 1000+ Rs.112.230 2500+ Rs.107.010 | Min: 100 / Mult: 1 | - | Isolated | Half Bridge | MOSFET | 8Pins | NSOIC | NSOIC | Surface Mount | - | - | - | 11.3V | 20V | -25°C | 125°C | 60ns | 50ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.184.440 250+ Rs.174.000 500+ Rs.167.040 1000+ Rs.161.820 | Min: 100 / Mult: 1 | 1Channels | Isolated | High Side and Low Side | IGBT, MOSFET | 8Pins | WSOP | WSOP | Surface Mount | - | - | - | 4.5V | 5.5V | -40°C | 125°C | 50ns | 50ns | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.40.980 500+ Rs.39.500 1000+ Rs.37.500 2500+ Rs.36.750 5000+ Rs.35.990 | Min: 100 / Mult: 1 | 1Channels | Non-Isolated | Low Side | IGBT, MOSFET | 6Pins | SOT-23 | SOT-23 | Surface Mount | Non-Inverting | 2.6A | 2.6A | 12.7V | 20V | -40°C | 125°C | 50ns | 50ns | - | - | |||||
Each | 1+ Rs.414.370 10+ Rs.383.530 25+ Rs.352.670 50+ Rs.322.160 | Min: 1 / Mult: 1 | 1Channels | - | Low Side | IGBT, MOSFET | 5Pins | - | TO-263 (D2PAK) | Surface Mount | Inverting | 14A | 14A | 4.5V | 35V | -40°C | 125°C | 50ns | 50ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.31.500 500+ Rs.30.940 1000+ Rs.30.370 2500+ Rs.29.440 5000+ Rs.28.500 | Min: 100 / Mult: 1 | 1Channels | - | Low Side | MOSFET, IGBT | 5Pins | SOT-23 | SOT-23 | Surface Mount | Non-Inverting | 2.6A | 2.6A | 12.7V | 20V | -40°C | 125°C | 50ns | 50ns | - | - |