Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
100+ | Rs.149.370 |
250+ | Rs.141.300 |
500+ | Rs.136.430 |
1000+ | Rs.132.420 |
2500+ | Rs.129.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Rs.14,937.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPW12PHR
Order Code2987061RL
Technical Datasheet
No. of Channels1Channels
Controller ApplicationsAir Conditioner, Consumer Electronics, Industrial, Fan Motor Control, User Interface, White Goods
Supply Voltage Min10.5V
Input Voltage-
Supply Voltage Max18V
IC Case / PackageSO PowerPAD
No. of Pins8Pins
Controller IC Case StyleSO PowerPAD
Power SwitchInternal
IC MountingSurface Mount
IC FunctionElectronic Power Breaker
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Min
10.5V
Supply Voltage Max
18V
No. of Pins
8Pins
Power Switch
Internal
IC Function
Electronic Power Breaker
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller Applications
Air Conditioner, Consumer Electronics, Industrial, Fan Motor Control, User Interface, White Goods
Input Voltage
-
IC Case / Package
SO PowerPAD
Controller IC Case Style
SO PowerPAD
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007