35V Hot Swap Controllers:

3 Products Found

element14 offers a comprehensive range of hot swap controllers from industry-leading manufacturers, featuring solutions for both low and high voltage applications, with options for I²C programmability and advanced diagnostic capabilities.

Hot-swap controllers are integrated circuits that manage how electronic cards and boards are inserted into the live system backplane. The controller's purpose is to control the inrush current and isolate faults. These controllers are crucial components in power management systems, protecting both the system and its components.

As the hot swap board is plugged into the system, the controller detects the power and gently ramps up the board’s capacitors to avoid sparking at the connectors, system resets, backplane supply glitches, and other associated malfunctions that the insertion may cause.

Applications span data centers and telecommunications equipment to industrial automation systems. Hot swapping is applicable to servers, communication equipment, medical equipment, and other equipment used for critical applications where shutting down a system cannot be allowed or would cause undesired effects. The swapping is usually done when replacing faulty units, upgrading, or repairing equipment.

Key benefits include enhanced system reliability and uptime, reduced maintenance costs, protection against short circuits and overload conditions, safe live system servicing, and extended equipment lifespan. 

Show More
View
Buyer
Engineer
Manufacturer
No. of Channels
Supply Voltage Min
Supply Voltage Max
IC Case / Package
No. of Pins
Power Switch
IC Mounting
IC Function
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4025844

RoHS

Each
1+
Rs.1,503.260
10+
Rs.1,056.920
52+
Rs.865.200
104+
Rs.858.190
260+
Rs.851.180
More Pricing...
Min: 1 / Mult: 1
1Channels
4.5V
35V
QFN
44Pins
MOSFET
Surface Mount
Hot Swappable Supercapacitor Charger
-40°C
125°C
4025843

RoHS

Each
1+
Rs.1,395.640
10+
Rs.976.330
52+
Rs.796.380
104+
Rs.786.760
260+
Rs.777.130
More Pricing...
Min: 1 / Mult: 1
1Channels
4.5V
35V
QFN
44Pins
MOSFET
Surface Mount
Hot Swappable Supercapacitor Charger
-40°C
125°C
4752024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,395.640
10+
Rs.976.340
25+
Rs.867.060
100+
Rs.831.960
250+
Rs.796.860
More Pricing...
Min: 1 / Mult: 1
1Channels
4.5V
35V
QFN-EP
44Pins
MOSFET
Surface Mount
Hot Swappable Supercapacitor Charger
-40°C
125°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM