Print Page
Image is for illustrative purposes only. Please refer to product description.
2,042 In Stock
Need more?
2042 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.477.240 |
10+ | Rs.359.160 |
25+ | Rs.285.700 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.477.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN9672Q
Order Code2825039
Technical Datasheet
PFC Mode of OperationContinuous Conduction Mode
Control ModeAverage Current
Frequency Mode-
Supply Voltage Min-
Supply Voltage Max30V
IC Case / PackageLQFP
No. of Pins32Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min55kHz
Switching Frequency Max75kHz
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Controller IC Case StyleLQFP
Duty Cycle (%)97%
Frequency75kHz
Operating Supply Current6A
Startup Current30µA
UVLO12.8V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
-
Supply Voltage Max
30V
No. of Pins
32Pins
Switching Frequency Typ
-
Switching Frequency Max
75kHz
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Duty Cycle (%)
97%
Operating Supply Current
6A
UVLO
12.8V
Control Mode
Average Current
Supply Voltage Min
-
IC Case / Package
LQFP
IC Mounting
Surface Mount
Switching Frequency Min
55kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Controller IC Case Style
LQFP
Frequency
75kHz
Startup Current
30µA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004