Print Page
Image is for illustrative purposes only. Please refer to product description.
490 In Stock
Need more?
490 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.651.310 |
10+ | Rs.444.230 |
25+ | Rs.369.360 |
100+ | Rs.335.450 |
490+ | Rs.318.810 |
980+ | Rs.311.500 |
1470+ | Rs.305.970 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.651.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC9105ATP+
Order Code4738616
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at, 802.3bt
PoE Controller TypePD & POE Controller
Input Voltage60V
Output Current Max-
UVLO-
IC Case / PackageQFN-EP
No. of Pins20Pins
No. of Channels1Channels
Power Max90W
Duty Cycle (%)-
Switching Frequency Max400kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at, 802.3bt
Input Voltage
60V
UVLO
-
No. of Pins
20Pins
Power Max
90W
Switching Frequency Max
400kHz
Operating Temperature Min
-40°C
Product Range
-
PoE Controller Type
PD & POE Controller
Output Current Max
-
IC Case / Package
QFN-EP
No. of Channels
1Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001