Need more?
Quantity | Price |
---|---|
1+ | Rs.243.650 |
10+ | Rs.154.200 |
50+ | Rs.104.980 |
100+ | Rs.94.770 |
250+ | Rs.92.880 |
500+ | Rs.90.980 |
1000+ | Rs.89.090 |
2500+ | Rs.87.190 |
Product Information
Alternatives for NCP1090DG
1 Product Found
Product Overview
The NCP1090DG is an Integrated IEEE 802.3af PoE-PD Interface Controller fabricated in a robust high voltage process and integrates a rugged vertical N-channel DMOS suitable for the most demanding environments and capable of withstanding harsh environments such as hot swap and cable ESD events. It is the members of ON Semiconductor’s high power HIPO power over Ethernet powered device (PoE-PD) product family and integrates an IEEE 802.3af PoE-PD interface controller. The 3 variants all incorporate the required functions as such detection, classification, under voltage lockout, inrush and operational current limit. A power good signal has been added to guarantee a good enabling/disabling of the DC to DC controller.
- Fully supports IEEE 802.3af specifications
- Programmable classification current
- Open-drain power good indicator
- 130mA Inrush current limit
- 500mA Operational current limit
- Over-temperature protection
Applications
Motor Drive & Control, Industrial, Security
Technical Specifications
IEEE 802.3af
57V
-
8Pins
15W
-
-40°C
-
No SVHC (23-Jan-2024)
-
PD Controller
-
SOIC
1Channels
-
Surface Mount
85°C
MSL 2 - 1 year
SOIC
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate