PWM Controllers:

2 Products Found

element14 offers an exclusive range of PWM controllers. Engineers can choose one based on switching efficiency, input voltage range, voltage topologies, duty cycles, maximum current capacity, and thermal performance.

Pulse-width modulation, or PWM, is a modulation technique that changes the width of the pulse signal in electrical systems to regulate the average power supplied to a load. PWM is particularly helpful for effective output regulation of audio amplifiers, the motor speed, and the brightness of light. They are frequently used in specialized PWM controller integrated circuits (ICs) and microcontrollers. Modern PWM controllers offer increasingly sophisticated power management solutions that meet the growing demand for energy-efficient, compact electronic systems.

Key applications include voltage regulation in computer power supplies, LED dimming, motor speed control, and battery charging systems. Advanced PWM controllers incorporate adaptive switching frequencies, programmable output levels, and integrated protection mechanisms against overcurrent, overtemperature, and short-circuit conditions.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Controller Type
No. of Channels
Control Mode
Supply Voltage Min
Supply Voltage Max
IC Case / Package
No. of Pins
IC Mounting
Switching Frequency Typ
Duty Cycle Min
Duty Cycle Max
Topology
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2464376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.66.950
10+
Rs.49.910
100+
Rs.33.310
500+
Rs.28.620
Min: 1 / Mult: 1
Single Ended Controller
1Channels
Voltage Mode Control
4.5V
13.2V
SOIC
8Pins
Surface Mount
275kHz
0%
80%
Synchronous Buck (Step Down)
0°C
70°C
2464376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.33.310
500+
Rs.28.620
Min: 100 / Mult: 1
Single Ended Controller
1Channels
Voltage Mode Control
4.5V
13.2V
SOIC
8Pins
Surface Mount
275kHz
0%
80%
Synchronous Buck (Step Down)
0°C
70°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM