NFBGA Supervisors & Monitors:

3,145 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage Min
Reset Threshold Voltage - Max
Reset Threshold Voltage Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2724299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.47.050
10+
Rs.34.520
100+
Rs.23.300
Min: 1 / Mult: 1
-
-
-
-
-
2.8V
1Monitors
800mV
10V
Active-Low, Open-Drain
TSOP
5Pins
Surface Mount
-
-40°C
125°C
-
AEC-Q100
2762720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.96.630
10+
Rs.69.650
100+
Rs.56.700
Min: 1 / Mult: 1
-
-
-
-
-
-
1Monitors
2.7V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
-
-40°C
125°C
-
-
2909695

RoHS

Each
1+
Rs.997.890
10+
Rs.716.880
25+
Rs.709.050
100+
Rs.635.100
300+
Rs.629.010
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1.2V
5.5V
Active-High
SOIC
8Pins
Surface Mount
205ms
-40°C
85°C
-
-
2799289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,311.740
10+
Rs.929.660
25+
Rs.831.920
100+
Rs.698.640
250+
Rs.649.760
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1.2V
5.5V
Manual, Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
3534857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.54.950
10+
Rs.34.060
100+
Rs.22.230
500+
Rs.17.200
1000+
Rs.17.010
Min: 1 / Mult: 1
-
-
-
-
-
1.5V
1Monitors
700mV
6V
Manual, Active-Low, Open-Drain
USPN
4Pins
Surface Mount
50ms
-40°C
85°C
XC6127
-
3123907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.360.020
10+
Rs.315.020
25+
Rs.261.020
50+
Rs.234.010
100+
Rs.216.020
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1.65V
5.5V
Active-Low, Push-Pull
VSSOP
8Pins
-
100ms
-40°C
85°C
-
-
3535097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.57.510
10+
Rs.46.010
100+
Rs.35.850
500+
Rs.27.590
1000+
Rs.22.000
Min: 1 / Mult: 1
-
-
-
-
-
2.8V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
XC61C Series
-
2512629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.529.310
10+
Rs.407.940
25+
Rs.377.410
100+
Rs.339.820
250+
Rs.321.810
More Pricing...
Min: 1 / Mult: 1
-
1.111V
1.194V
-
-
-
1Monitors
4V
28V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
50ms
-40°C
125°C
-
-
3008786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.284.480
10+
Rs.240.190
25+
Rs.228.440
50+
Rs.216.680
100+
Rs.204.920
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.5V
1Monitors
1.8V
40V
Active-Low
SOP
8Pins
-
10µs
-40°C
85°C
-
-
2729059

RoHS

Each
1+
Rs.1,011.670
10+
Rs.723.120
50+
Rs.614.470
100+
Rs.580.040
250+
Rs.562.830
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1.3V
1Monitors
2V
16V
Active-High, Active-Low, Open-Drain
DIP
8Pins
Through Hole
80µs
-40°C
85°C
-
-
2987399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.355.480
10+
Rs.270.140
25+
Rs.248.990
100+
Rs.225.500
250+
Rs.214.540
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.925V
1Monitors
800mV
5.5V
Manual, Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
210ms
-40°C
125°C
-
-
3124006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,779.490
Min: 1 / Mult: 1
-
-
-
-
-
-
32Monitors
3.15V
3.63V
Active-Low
NFBGA
169Pins
-
-
-40°C
85°C
-
-
3897491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.70.690
10+
Rs.49.920
100+
Rs.35.070
500+
Rs.31.940
Min: 1 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3917391

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
Rs.161.470
7500+
Rs.158.410
Min: 2500 / Mult: 2500
-
-
-
-
-
1.67V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SC-70
4Pins
Surface Mount
2.24s
-40°C
125°C
-
-
3917227

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
Rs.262.490
7500+
Rs.257.250
Min: 2500 / Mult: 2500
-
-
-
-
-
4.63V
1Monitors
1V
5.5V
Active-High, Push-Pull
SOT-23
6Pins
Surface Mount
180ms
-40°C
125°C
-
-
3929912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.74.820
25+
Rs.71.540
100+
Rs.68.260
3000+
Rs.65.010
Min: 1 / Mult: 1
-
-
-
-
-
4.6V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
3897488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.81.520
10+
Rs.68.910
100+
Rs.52.940
500+
Rs.42.100
Min: 1 / Mult: 1
-
-
-
-
-
2.6V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.70.690
10+
Rs.49.920
100+
Rs.35.070
500+
Rs.31.940
1000+
Rs.28.820
Min: 1 / Mult: 1
-
-
-
-
-
2.7V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.52.940
500+
Rs.42.100
Min: 100 / Mult: 1
-
-
-
-
-
2.6V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897490RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.50.030
500+
Rs.40.990
Min: 100 / Mult: 1
-
-
-
-
-
2.8V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897493RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.980
500+
Rs.30.160
1000+
Rs.27.000
Min: 100 / Mult: 1
-
-
-
-
-
3.1V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.35.070
500+
Rs.31.940
Min: 100 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897489RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.35.070
500+
Rs.31.940
1000+
Rs.28.820
Min: 100 / Mult: 1
-
-
-
-
-
2.7V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.920
10+
Rs.70.360
100+
Rs.50.030
500+
Rs.40.990
Min: 1 / Mult: 1
-
-
-
-
-
2.8V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.030
10+
Rs.58.520
100+
Rs.38.980
500+
Rs.30.160
1000+
Rs.27.000
Min: 1 / Mult: 1
-
-
-
-
-
3.1V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
1-25 of 3145 items
of 126 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM