USPN-B01 Supervisors & Monitors:

3,145 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage Min
Reset Threshold Voltage - Max
Reset Threshold Voltage Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2724299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.47.050
10+
Rs.34.520
100+
Rs.23.300
Min: 1 / Mult: 1
-
-
-
-
-
2.8V
1Monitors
800mV
10V
Active-Low, Open-Drain
TSOP
5Pins
Surface Mount
-
-40°C
125°C
-
AEC-Q100
3535084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.36.630
10+
Rs.32.170
100+
Rs.24.680
500+
Rs.19.600
Min: 1 / Mult: 1
-
-
-
-
-
1.8V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
XC61C Series
-
2909695

RoHS

Each
1+
Rs.997.890
10+
Rs.716.880
25+
Rs.709.050
100+
Rs.635.100
300+
Rs.629.010
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1.2V
5.5V
Active-High
SOIC
8Pins
Surface Mount
205ms
-40°C
85°C
-
-
3534857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.54.950
10+
Rs.34.060
100+
Rs.22.230
500+
Rs.17.200
1000+
Rs.17.010
Min: 1 / Mult: 1
-
-
-
-
-
1.5V
1Monitors
700mV
6V
Manual, Active-Low, Open-Drain
USPN
4Pins
Surface Mount
50ms
-40°C
85°C
XC6127
-
3123907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.360.020
10+
Rs.315.020
25+
Rs.261.020
50+
Rs.234.010
100+
Rs.216.020
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1.65V
5.5V
Active-Low, Push-Pull
VSSOP
8Pins
-
100ms
-40°C
85°C
-
-
3266018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.141.660
10+
Rs.120.680
50+
Rs.102.820
200+
Rs.96.600
500+
Rs.84.170
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1.8V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
200ms
-40°C
85°C
-
-
3008786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.284.480
10+
Rs.240.190
25+
Rs.228.440
50+
Rs.216.680
100+
Rs.204.920
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.5V
1Monitors
1.8V
40V
Active-Low
SOP
8Pins
-
10µs
-40°C
85°C
-
-
3534889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.45.130
10+
Rs.35.900
100+
Rs.26.690
500+
Rs.22.590
1000+
Rs.15.920
Min: 5 / Mult: 5
-
-
-
-
-
1.8V
1Monitors
1.1V
6V
Active-High, Push-Pull
SOT-25
5Pins
Surface Mount
44µs
-40°C
105°C
XC6135 Series
-
3124006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,779.490
Min: 1 / Mult: 1
-
-
-
-
-
-
32Monitors
3.15V
3.63V
Active-Low
NFBGA
169Pins
-
-
-40°C
85°C
-
-
3897491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.70.690
10+
Rs.49.920
100+
Rs.35.070
500+
Rs.31.940
Min: 1 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.81.520
10+
Rs.68.910
100+
Rs.52.940
500+
Rs.42.100
Min: 1 / Mult: 1
-
-
-
-
-
2.6V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.70.690
10+
Rs.49.920
100+
Rs.35.070
500+
Rs.31.940
1000+
Rs.28.820
Min: 1 / Mult: 1
-
-
-
-
-
2.7V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3917391

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
Rs.161.470
7500+
Rs.158.410
Min: 2500 / Mult: 2500
-
-
-
-
-
1.67V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SC-70
4Pins
Surface Mount
2.24s
-40°C
125°C
-
-
3897488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.52.940
500+
Rs.42.100
Min: 100 / Mult: 1
-
-
-
-
-
2.6V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.35.070
500+
Rs.31.940
Min: 100 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897489RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.35.070
500+
Rs.31.940
1000+
Rs.28.820
Min: 100 / Mult: 1
-
-
-
-
-
2.7V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3929912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.74.820
25+
Rs.71.540
100+
Rs.68.260
3000+
Rs.65.010
Min: 1 / Mult: 1
-
-
-
-
-
4.6V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
2512581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.574.240
10+
Rs.406.520
25+
Rs.364.310
100+
Rs.306.560
250+
Rs.284.340
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SC-70
3Pins
Surface Mount
280ms
-40°C
125°C
-
-
2512380

RoHS

Each
1+
Rs.498.770
10+
Rs.455.710
50+
Rs.394.630
100+
Rs.361.750
250+
Rs.329.460
More Pricing...
Min: 1 / Mult: 1
-
1.11V
1.19V
-
-
-
1Monitors
2V
16.5V
Active-Low, Open-Drain
DIP
8Pins
Through Hole
-
-40°C
85°C
-
-
2512209

RoHS

Each
1+
Rs.733.260
10+
Rs.571.560
25+
Rs.531.240
100+
Rs.486.890
300+
Rs.485.430
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
0°C
70°C
-
-
2765063

RoHS

Each
1+
Rs.391.770
10+
Rs.298.740
25+
Rs.275.460
100+
Rs.249.860
300+
Rs.235.580
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOIC
8Pins
Surface Mount
280ms
0°C
70°C
-
-
3534817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.39.830
10+
Rs.31.640
100+
Rs.23.500
500+
Rs.19.900
1000+
Rs.14.010
Min: 5 / Mult: 5
-
-
-
-
-
2.2V
1Monitors
700mV
6V
CMOS
USP
3Pins
Surface Mount
30µs
-40°C
85°C
XC6120 Series
-
3534897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.45.130
10+
Rs.35.900
100+
Rs.26.690
500+
Rs.22.590
1000+
Rs.15.920
Min: 5 / Mult: 5
-
-
-
-
-
2.7V
1Monitors
1.1V
6V
Active-Low, Push-Pull
SOT-25
5Pins
Surface Mount
44µs
-40°C
105°C
XC6135 Series
-
3266017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.171.590
10+
Rs.149.800
Min: 1 / Mult: 1
-
1.06V
1.18V
-
-
-
4Monitors
2.5V
12V
Active-High, Open-Drain
NSOIC
14Pins
Surface Mount
195ms
-40°C
85°C
-
-
2512312

RoHS

Each
1+
Rs.796.050
10+
Rs.619.440
50+
Rs.525.480
100+
Rs.488.940
250+
Rs.463.710
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.93V, 2.19V, 1.316V, 1.58V, 1.053V, 790mV
6Monitors
1V
5.5V
Active-Low, Open-Drain
µMAX
10Pins
Surface Mount
200ms
-40°C
125°C
-
-
1-25 of 3145 items
of 126 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM