Supervisors & Monitors:

149 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Min
Reset Threshold Voltage - Max
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2729059

RoHS

Each
1+
Rs.911.410
10+
Rs.651.460
50+
Rs.553.580
100+
Rs.522.560
250+
Rs.507.050
More Pricing...
Min: 1 / Mult: 1
-
-
1.3V
1Monitors
2V
16V
Active-High, Active-Low, Open-Drain
DIP
8Pins
Through Hole
80µs
-40°C
85°C
-
2512380

RoHS

Each
1+
Rs.498.770
10+
Rs.455.710
50+
Rs.394.630
100+
Rs.361.750
250+
Rs.329.460
More Pricing...
Min: 1 / Mult: 1
1.11V
1.19V
-
1Monitors
2V
16.5V
Active-Low, Open-Drain
DIP
8Pins
Through Hole
-
-40°C
85°C
-
2512148

RoHS

Each
1+
Rs.503.150
10+
Rs.375.420
25+
Rs.326.550
100+
Rs.307.080
Min: 1 / Mult: 1
-
-
2.88V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
TO-92
3Pins
Through Hole
150ms
-40°C
85°C
-
2512144

RoHS

Each
1+
Rs.135.650
10+
Rs.133.780
25+
Rs.131.910
100+
Rs.130.040
250+
Rs.128.170
More Pricing...
Min: 1 / Mult: 1
-
-
4.625V
1Monitors
1.2V
5.5V
Active-Low, Open-Drain
TO-92
3Pins
Through Hole
350ms
-40°C
85°C
-
2512342

RoHS

Each
1+
Rs.397.260
Min: 1 / Mult: 1
-
-
4.65V
1Monitors
3V
5.5V
Active-High, Push-Pull / Active-Low, Open-Drain
DIP
8Pins
Through Hole
500ms
0°C
70°C
-
2512458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.297.540
10+
Rs.225.500
25+
Rs.205.930
100+
Rs.187.140
250+
Rs.174.430
More Pricing...
Min: 1 / Mult: 1
-
-
4.62V
1Monitors
0V
5.5V
Active-Low, Open-Drain
TO-92
3Pins
Through Hole
150ms
-40°C
85°C
-
2519211

RoHS

Each
1+
Rs.199.670
10+
Rs.114.090
25+
Rs.111.270
100+
Rs.109.850
250+
Rs.108.430
More Pricing...
Min: 1 / Mult: 1
-
-
4.375V
1Monitors
1.2V
5.5V
Active-Low
TO-92
3Pins
Through Hole
350ms
-40°C
85°C
-
2798741

RoHS

Each
1+
Rs.296.910
10+
Rs.252.710
25+
Rs.252.250
100+
Rs.218.510
250+
Rs.206.840
More Pricing...
Min: 1 / Mult: 1
-
-
4.13V
1Monitors
1.2V
5.5V
Active-High, Push-Pull
TO-92
3Pins
Through Hole
150ms
-40°C
85°C
-
2909726

RoHS

Each
1+
Rs.1,294.560
10+
Rs.1,008.330
25+
Rs.926.550
100+
Rs.843.030
250+
Rs.787.350
More Pricing...
Min: 1 / Mult: 1
-
-
4.4V
1Monitors
0V
5.5V
Active-High, Active-Low, Open-Drain
DIP
16Pins
Through Hole
200ms
-40°C
85°C
-
9666613

RoHS

Each
1+
Rs.112.700
10+
Rs.46.430
100+
Rs.31.600
500+
Rs.30.340
1000+
Rs.29.080
More Pricing...
Min: 1 / Mult: 1
-
-
4.59V
1Monitors
1V
6.5V
Active-Low
TO-92
3Pins
Through Hole
-
0°C
70°C
-
2519318

RoHS

Each
1+
Rs.526.350
10+
Rs.397.590
50+
Rs.354.090
100+
Rs.334.950
250+
Rs.312.330
More Pricing...
Min: 1 / Mult: 1
-
-
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
DIP
8Pins
Through Hole
610ms
0°C
70°C
-
2518617

RoHS

Each
1+
Rs.885.660
10+
Rs.691.650
50+
Rs.583.770
100+
Rs.548.970
250+
Rs.522.000
More Pricing...
Min: 1 / Mult: 1
-
-
4.65V
1Monitors
1V
5.5V
Active-High, Active-Low
DIP
8Pins
Through Hole
200ms
0°C
70°C
-
1018171

RoHS

Each
1+
Rs.311.460
10+
Rs.234.900
25+
Rs.215.760
50+
Rs.205.320
100+
Rs.194.880
More Pricing...
Min: 1 / Mult: 1
-
-
1.3V
2Monitors
1.8V
16V
Active-Low
DIP
8Pins
Through Hole
-
0°C
70°C
-
2518598

RoHS

Each
1+
Rs.518.520
10+
Rs.398.460
50+
Rs.347.130
100+
Rs.327.120
250+
Rs.307.110
More Pricing...
Min: 1 / Mult: 1
-
-
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low, Open-Drain, Push-Pull
DIP
8Pins
Through Hole
610ms
0°C
70°C
-
9758330

RoHS

Each
1+
Rs.42.630
25+
Rs.36.540
100+
Rs.32.190
1000+
Rs.31.550
Min: 1 / Mult: 1
-
-
4.375V
1Monitors
1V
5.5V
Active-Low
TO-92
3Pins
Through Hole
350ms
-40°C
85°C
AEC-Q100
2512295

RoHS

Each
1+
Rs.1,090.980
10+
Rs.851.730
50+
Rs.737.760
100+
Rs.702.090
250+
Rs.653.370
More Pricing...
Min: 1 / Mult: 1
-
-
4.37V
1Monitors
4.5V
5.5V
Active-High, Push-Pull / Active-Low, Push-Pull
DIP
8Pins
Through Hole
500ms
0°C
70°C
-
9666729

RoHS

Each
1+
Rs.48.810
10+
Rs.34.530
100+
Rs.33.390
500+
Rs.32.240
1000+
Rs.31.090
More Pricing...
Min: 1 / Mult: 1
-
-
4.27V
1Monitors
1V
10V
Active-Low
TO-92
3Pins
Through Hole
-
-40°C
125°C
-
9758429

RoHS

Each
1+
Rs.52.200
25+
Rs.43.500
100+
Rs.40.020
1000+
Rs.39.220
Min: 1 / Mult: 1
-
-
4.375V
1Monitors
1V
5.5V
Active-Low
TO-92
3Pins
Through Hole
350ms
-40°C
85°C
-
2512350

RoHS

Each
1+
Rs.885.660
10+
Rs.691.650
50+
Rs.603.780
100+
Rs.575.940
250+
Rs.526.350
More Pricing...
Min: 1 / Mult: 1
-
-
4.65V
1Monitors
1.2V
5.5V
Active-Low, Push-Pull
DIP
8Pins
Through Hole
200ms
-40°C
85°C
-
2512375

RoHS

Each
1+
Rs.649.020
10+
Rs.501.990
50+
Rs.435.000
100+
Rs.411.510
250+
Rs.387.150
More Pricing...
Min: 1 / Mult: 1
-
-
4.65V
1Monitors
1.2V
5.5V
Active-High
DIP
8Pins
Through Hole
200ms
-40°C
85°C
-
2512301

RoHS

Each
1+
Rs.696.870
10+
Rs.539.400
50+
Rs.475.890
100+
Rs.456.750
250+
Rs.435.870
More Pricing...
Min: 1 / Mult: 1
-
-
4.37V
1Monitors
4.5V
5.5V
Active-High, Push-Pull / Active-Low, Open-Drain
DIP
8Pins
Through Hole
610ms
-40°C
85°C
-
2518610

RoHS

Each
1+
Rs.518.520
10+
Rs.398.460
50+
Rs.347.130
100+
Rs.334.080
250+
Rs.317.550
More Pricing...
Min: 1 / Mult: 1
-
-
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
DIP
8Pins
Through Hole
610ms
0°C
70°C
-
2518561

RoHS

Each
1+
Rs.552.450
10+
Rs.426.300
50+
Rs.382.800
100+
Rs.365.400
250+
Rs.339.300
More Pricing...
Min: 1 / Mult: 1
1.11V
1.19V
-
1Monitors
2V
16.5V
Active-Low
DIP
8Pins
Through Hole
1ms
0°C
70°C
-
2845234

RoHS

Each
1+
Rs.58.290
10+
Rs.37.150
100+
Rs.28.890
500+
Rs.28.160
1000+
Rs.27.420
More Pricing...
Min: 1 / Mult: 1
-
-
4.59V
1Monitors
1V
6.5V
Active-Low
TO-92
3Pins
Through Hole
-
-40°C
85°C
-
3916782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.127.740
10+
Rs.123.290
25+
Rs.121.650
100+
Rs.120.830
Min: 1 / Mult: 1
-
-
2.88V
1Monitors
1.2V
5.5V
Active-Low, Open-Drain
TO-92
3Pins
Through Hole
350ms
-40°C
85°C
-
1-25 of 149 items
of 6 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM