Voltage References:

26 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3132685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.97.690
10+
Rs.66.250
100+
Rs.54.990
500+
Rs.52.740
1000+
Rs.49.820
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
1.2238V
1.2262V
0.1%
± 13ppm/°C
SOT-323
5Pins
Surface Mount
-
-40°C
125°C
3132685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.54.990
500+
Rs.52.740
1000+
Rs.49.820
2500+
Rs.44.900
5000+
Rs.44.310
Min: 100 / Mult: 1
Shunt - Fixed
-
1.2238V
1.2262V
0.1%
± 13ppm/°C
SOT-323
5Pins
Surface Mount
-
-40°C
125°C
3132694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.210
10+
Rs.49.700
100+
Rs.41.380
Min: 1 / Mult: 1
Shunt - Fixed
-
1.2487V
1.2512V
0.1%
± 20ppm/°C
SOT-323
3Pins
Surface Mount
-
-40°C
85°C
3132694RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.41.380
Min: 100 / Mult: 1
Shunt - Fixed
-
1.2487V
1.2512V
0.1%
± 20ppm/°C
SOT-323
3Pins
Surface Mount
-
-40°C
85°C
3993636RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.89.260
250+
Rs.77.600
500+
Rs.73.530
1000+
Rs.73.440
Min: 100 / Mult: 1
Series - Fixed
TS33 Series
1.248125V
1.251875V
0.15%
30ppm/°C
SOT-323
3Pins
Surface Mount
5.5V
-40°C
125°C
3993637RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.82.570
250+
Rs.77.320
500+
Rs.68.920
Min: 100 / Mult: 1
Series - Fixed
TS33 Series
3.29505V
3.30495V
0.15%
30ppm/°C
SOT-323
3Pins
Surface Mount
5.5V
-40°C
125°C
3993636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.190.270
10+
Rs.108.050
50+
Rs.98.660
100+
Rs.89.260
250+
Rs.77.600
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
TS33 Series
1.248125V
1.251875V
0.15%
30ppm/°C
SOT-323
3Pins
Surface Mount
5.5V
-40°C
125°C
3993637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.114.850
10+
Rs.102.830
50+
Rs.92.700
100+
Rs.82.570
250+
Rs.77.320
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
TS33 Series
3.29505V
3.30495V
0.15%
30ppm/°C
SOT-323
3Pins
Surface Mount
5.5V
-40°C
125°C
3367270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.80.040
10+
Rs.50.640
100+
Rs.44.190
Min: 1 / Mult: 1
Shunt - Fixed
-
1.2237V
1.2262V
0.1%
+20ppm/°C
SOT-323
3Pins
Surface Mount
-
-40°C
85°C
3129947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.80.040
10+
Rs.51.770
100+
Rs.44.190
Min: 1 / Mult: 1
Shunt - Fixed
-
1.2487V
1.2512V
0.1%
± 20ppm/°C
SOT-323
3Pins
Surface Mount
-
-40°C
85°C
3129947RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.44.190
Min: 100 / Mult: 1
Shunt - Fixed
-
1.2487V
1.2512V
0.1%
± 20ppm/°C
SOT-323
3Pins
Surface Mount
-
-40°C
85°C
3367270RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.44.190
Min: 100 / Mult: 1
Shunt - Fixed
-
1.2237V
1.2262V
0.1%
+20ppm/°C
SOT-323
3Pins
Surface Mount
-
-40°C
85°C
4051386RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.57.240
500+
Rs.51.400
1000+
Rs.48.940
2500+
Rs.47.190
5000+
Rs.45.320
Min: 100 / Mult: 5
Shunt
-
2.994V
3.006V
0.2%
20ppm/°C
SOT-323
5Pins
Surface Mount
-
-40°C
125°C
4051386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.100
10+
Rs.71.840
100+
Rs.57.240
500+
Rs.51.400
1000+
Rs.48.940
More Pricing...
Min: 1 / Mult: 1
Shunt
-
2.994V
3.006V
0.2%
20ppm/°C
SOT-323
5Pins
Surface Mount
-
-40°C
125°C
4051389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.63.650
10+
Rs.40.840
100+
Rs.31.990
500+
Rs.29.970
1000+
Rs.27.940
More Pricing...
Min: 5 / Mult: 5
Shunt
-
2.985V
3.015V
0.5%
20ppm/°C
SOT-323
5Pins
Surface Mount
-
-40°C
125°C
4051387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.30.510
500+
Rs.29.230
1000+
Rs.27.940
5000+
Rs.26.790
10000+
Rs.25.880
Min: 100 / Mult: 5
Shunt
-
2.0378V
2.0582V
0.5%
20ppm/°C
SOT-323
5Pins
Surface Mount
-
-40°C
125°C
4051388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.31.990
500+
Rs.29.970
1000+
Rs.27.940
5000+
Rs.27.860
10000+
Rs.27.700
Min: 100 / Mult: 5
Shunt
-
2.04875V
2.5125V
0.5%
20ppm/°C
SOT-323
5Pins
Surface Mount
-
-40°C
125°C
4051384RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.46.040
500+
Rs.44.140
1000+
Rs.38.020
5000+
Rs.35.960
10000+
Rs.35.250
Min: 100 / Mult: 5
Shunt
-
2.495V
2.505V
0.2%
20ppm/°C
SOT-323
5Pins
Surface Mount
-
-40°C
125°C
4051390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.59.510
10+
Rs.37.860
100+
Rs.29.510
500+
Rs.27.570
1000+
Rs.25.630
More Pricing...
Min: 5 / Mult: 5
Shunt
-
2.475V
2.525V
1%
20ppm/°C
SOT-323
5Pins
Surface Mount
-
-40°C
125°C
4051391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.23.810
500+
Rs.23.610
1000+
Rs.23.400
5000+
Rs.22.940
10000+
Rs.22.470
Min: 100 / Mult: 5
Shunt
-
2.97V
3.03V
1%
20ppm/°C
SOT-323
5Pins
Surface Mount
-
-40°C
125°C
4051384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.85.960
10+
Rs.55.800
100+
Rs.46.040
500+
Rs.44.140
1000+
Rs.38.020
More Pricing...
Min: 5 / Mult: 5
Shunt
-
2.495V
2.505V
0.2%
20ppm/°C
SOT-323
5Pins
Surface Mount
-
-40°C
125°C
4051388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.63.650
10+
Rs.40.840
100+
Rs.31.990
500+
Rs.29.970
1000+
Rs.27.940
More Pricing...
Min: 5 / Mult: 5
Shunt
-
2.04875V
2.5125V
0.5%
20ppm/°C
SOT-323
5Pins
Surface Mount
-
-40°C
125°C
4051389RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.31.990
500+
Rs.29.970
1000+
Rs.27.940
5000+
Rs.27.540
10000+
Rs.26.790
Min: 100 / Mult: 5
Shunt
-
2.985V
3.015V
0.5%
20ppm/°C
SOT-323
5Pins
Surface Mount
-
-40°C
125°C
4051387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.61.170
10+
Rs.39.020
100+
Rs.30.510
500+
Rs.29.230
1000+
Rs.27.940
More Pricing...
Min: 5 / Mult: 5
Shunt
-
2.0378V
2.0582V
0.5%
20ppm/°C
SOT-323
5Pins
Surface Mount
-
-40°C
125°C
4051391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.38.850
10+
Rs.27.610
100+
Rs.23.810
500+
Rs.23.610
1000+
Rs.23.400
More Pricing...
Min: 5 / Mult: 5
Shunt
-
2.97V
3.03V
1%
20ppm/°C
SOT-323
5Pins
Surface Mount
-
-40°C
125°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM