We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
16 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.898.940 10+ Rs.702.500 50+ Rs.623.750 100+ Rs.599.370 250+ Rs.573.630 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6133 | 2.4985V | 2.5015V | 0.06% | ± 2ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | |||||
Each | 1+ Rs.740.370 10+ Rs.575.070 50+ Rs.501.120 100+ Rs.478.500 250+ Rs.457.620 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6072 | 2.4995V | 2.5005V | 0.05% | ± 6ppm/°C | µMAX | 10Pins | Surface Mount | 5.5V | -40°C | 125°C | |||||
Tube of 1 | 1+ Rs.740.370 10+ Rs.575.070 50+ Rs.507.210 100+ Rs.471.540 250+ Rs.465.450 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6072 Series | 4.9995V | 5.0005V | 0.05% | 6ppm/°C | µMAX | 10Pins | Surface Mount | 5.5V | -40°C | 125°C | |||||
Each | 1+ Rs.850.000 10+ Rs.662.660 50+ Rs.587.750 100+ Rs.564.560 250+ Rs.540.060 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6126 | 2.9994V | 3.0006V | 0.06% | ± 2ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | |||||
Each | 1+ Rs.850.000 10+ Rs.662.660 50+ Rs.587.750 100+ Rs.564.560 250+ Rs.540.060 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6126 | 4.0954V | 4.0966V | 0.06% | ± 2ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | |||||
Each | 1+ Rs.850.000 10+ Rs.662.660 50+ Rs.587.740 100+ Rs.564.540 250+ Rs.540.040 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6126 | 2.4994V | 2.5006V | 0.06% | ± 3ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | |||||
Each | 1+ Rs.762.120 10+ Rs.592.470 50+ Rs.516.780 100+ Rs.492.420 250+ Rs.468.060 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6126 | 4.095V | 4.097V | 0.1% | ± 3ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | |||||
Each | 1+ Rs.686.800 10+ Rs.620.750 50+ Rs.591.480 100+ Rs.513.410 250+ Rs.490.900 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6126 | 2.499V | 2.501V | 0.1% | ± 3ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | |||||
Each | 1+ Rs.850.000 10+ Rs.662.660 50+ Rs.587.750 100+ Rs.564.560 250+ Rs.540.060 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6126 | 2.0474V | 2.0486V | 0.06% | ± 2ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | |||||
Each | 1+ Rs.680.050 10+ Rs.609.490 50+ Rs.584.720 100+ Rs.507.410 250+ Rs.489.390 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6126 | 2.047V | 2.049V | 0.1% | ± 3ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | |||||
Each | 1+ Rs.861.300 10+ Rs.671.640 50+ Rs.580.290 100+ Rs.557.670 250+ Rs.544.190 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6126 | 4.9994V | 5.0006V | 0.06% | ± 2ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.770.820 25+ Rs.716.010 100+ Rs.652.500 250+ Rs.627.270 500+ Rs.601.170 More Pricing... | Min: 10 / Mult: 1 | Series - Fixed | MAX6126 Series | 2.4994V | 2.5006V | 0.06% | ± 2ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | |||||
Each | 1+ Rs.831.970 10+ Rs.648.400 50+ Rs.574.880 100+ Rs.552.100 250+ Rs.528.060 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.7994V | 2.8006V | 0.06% | ± 2ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.983.970 10+ Rs.770.820 25+ Rs.716.010 100+ Rs.652.500 250+ Rs.627.270 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6126 Series | 2.4994V | 2.5006V | 0.06% | ± 2ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.971.060 10+ Rs.760.540 25+ Rs.708.020 100+ Rs.650.240 250+ Rs.622.700 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6126 Series | 4.9994V | 5.0006V | 0.06% | 3ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.760.540 25+ Rs.708.020 100+ Rs.650.240 250+ Rs.622.700 500+ Rs.606.110 More Pricing... | Min: 10 / Mult: 1 | Series - Fixed | MAX6126 Series | 4.9994V | 5.0006V | 0.06% | 3ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C |