We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
10 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2643421 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.523.740 10+ Rs.401.820 25+ Rs.371.360 50+ Rs.354.610 100+ Rs.337.860 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.9985V | 3.0015V | 0.05% | 8ppm/°C | VSSOP | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | |||
2673364 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.463.300 10+ Rs.418.790 25+ Rs.399.320 50+ Rs.373.030 100+ Rs.346.740 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF61xx | 4.49775V | 4.50225V | 0.05% | 8ppm/°C | VSSOP | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | |||
2643421RL RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.337.860 250+ Rs.321.880 500+ Rs.312.250 1000+ Rs.304.320 | Min: 100 / Mult: 1 | Series - Fixed | - | 2.9985V | 3.0015V | 0.05% | 8ppm/°C | VSSOP | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | |||
2673364RL RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.346.740 250+ Rs.339.810 500+ Rs.332.870 1000+ Rs.325.940 | Min: 100 / Mult: 1 | Series - Fixed | REF61xx | 4.49775V | 4.50225V | 0.05% | 8ppm/°C | VSSOP | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | |||
2673356 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.716.010 10+ Rs.568.980 25+ Rs.531.570 50+ Rs.511.130 100+ Rs.490.680 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF60xx | 3.29835V | 3.30165V | 0.05% | 5ppm/°C | VSSOP | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | |||
2643420 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.409.770 10+ Rs.312.330 25+ Rs.287.970 50+ Rs.274.490 100+ Rs.261.000 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.49875V | 2.50125V | 0.05% | 8ppm/°C | VSSOP | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | |||
2643422 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.451.530 10+ Rs.344.520 25+ Rs.317.550 50+ Rs.302.760 100+ Rs.287.970 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 3.29835V | 3.30165V | 0.05% | 8ppm/°C | VSSOP | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | |||
2643420RL RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.261.000 250+ Rs.247.950 500+ Rs.240.120 1000+ Rs.233.160 | Min: 100 / Mult: 1 | Series - Fixed | - | 2.49875V | 2.50125V | 0.05% | 8ppm/°C | VSSOP | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | |||
2673356RL RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.568.980 25+ Rs.531.570 50+ Rs.511.130 100+ Rs.490.680 250+ Rs.480.870 More Pricing... | Min: 10 / Mult: 1 | Series - Fixed | REF60xx | 3.29835V | 3.30165V | 0.05% | 5ppm/°C | VSSOP | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | |||
2643422RL RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.287.970 250+ Rs.274.050 500+ Rs.266.220 1000+ Rs.236.640 | Min: 100 / Mult: 1 | Series - Fixed | - | 3.29835V | 3.30165V | 0.05% | 8ppm/°C | VSSOP | 8Pins | Surface Mount | 5.5V | -40°C | 125°C |