Voltage References:

21 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4030960

RoHS

Each
1+
Rs.829.980
10+
Rs.563.760
96+
Rs.519.800
192+
Rs.497.810
288+
Rs.475.820
More Pricing...
Min: 1 / Mult: 1
Series
ADR291 Series
2.494V
0
0.24%
25ppm/°C
TSSOP
8Pins
Surface Mount
15V
-40°C
125°C
-
2511316RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.468.930
25+
Rs.418.470
100+
Rs.365.400
250+
Rs.354.990
500+
Rs.352.740
More Pricing...
Min: 10 / Mult: 1
Series - Fixed
MAX6062
2.043V
0
0.24%
± 6ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
2511316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.608.130
10+
Rs.468.930
25+
Rs.418.470
100+
Rs.365.400
250+
Rs.354.990
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6062
2.043V
0
0.24%
± 6ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
2511294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.747.330
10+
Rs.580.290
25+
Rs.535.050
100+
Rs.477.630
250+
Rs.451.530
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6021
2.043V
0
0.24%
± 6ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
2511294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.580.290
25+
Rs.535.050
100+
Rs.477.630
250+
Rs.451.530
500+
Rs.435.000
More Pricing...
Min: 10 / Mult: 1
Series - Fixed
MAX6021
2.043V
0
0.24%
± 6ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
2799171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.387.150
10+
Rs.294.060
25+
Rs.270.570
100+
Rs.245.340
250+
Rs.233.160
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
1.247V
1.253V
0.24%
± 10ppm/°C
UCSP
5Pins
Surface Mount
12.6V
-40°C
85°C
-
2799171RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.245.340
250+
Rs.233.160
500+
Rs.207.060
2500+
Rs.201.380
Min: 100 / Mult: 1
Series - Fixed
-
1.247V
1.253V
0.24%
± 10ppm/°C
UCSP
5Pins
Surface Mount
12.6V
-40°C
85°C
-
4030963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.772.560
10+
Rs.552.450
25+
Rs.491.550
100+
Rs.412.380
250+
Rs.401.010
More Pricing...
Min: 1 / Mult: 1
Series
ADR291 Series
2.494V
0
0.24%
25ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
125°C
-
4031009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.282.750
10+
Rs.205.320
25+
Rs.182.700
100+
Rs.154.860
250+
Rs.140.940
More Pricing...
Min: 1 / Mult: 1
Series
ADR391 Series
2.494V
0
0.24%
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
-
4030949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.510.690
10+
Rs.349.740
25+
Rs.302.760
100+
Rs.249.690
250+
Rs.223.590
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR127 Series
1.247V
1.253V
0.24%
25ppm/°C
TSOT
6Pins
Surface Mount
18V
-40°C
125°C
-
4030949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.249.690
250+
Rs.223.590
500+
Rs.216.670
3000+
Rs.209.740
Min: 100 / Mult: 1
Series - Fixed
ADR127 Series
1.247V
1.253V
0.24%
25ppm/°C
TSOT
6Pins
Surface Mount
18V
-40°C
125°C
-
4030962

RoHS

Each
1+
Rs.756.900
10+
Rs.512.430
98+
Rs.487.140
196+
Rs.461.850
294+
Rs.436.560
More Pricing...
Min: 1 / Mult: 1
Series
ADR291 Series
2.494V
0
0.24%
25ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
125°C
-
4030961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.700.790
10+
Rs.527.740
25+
Rs.482.330
100+
Rs.460.610
250+
Rs.449.750
More Pricing...
Min: 1 / Mult: 1
Series
ADR291 Series
2.494V
0
0.24%
25ppm/°C
TSSOP
8Pins
Surface Mount
15V
-40°C
125°C
-
4031008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.183.570
250+
Rs.165.300
500+
Rs.156.120
2500+
Rs.146.930
Min: 100 / Mult: 1
Series
ADR391 Series
2.494V
0
0.24%
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
-
4030966

RoHS

Each
1+
Rs.788.130
10+
Rs.604.650
96+
Rs.549.360
192+
Rs.521.710
288+
Rs.494.060
More Pricing...
Min: 1 / Mult: 1
Series
ADR292 Series
4.09V
4.102V
0.24%
25ppm/°C
TSSOP
8Pins
Surface Mount
15V
-40°C
125°C
-
4030963RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.552.450
25+
Rs.491.550
100+
Rs.412.380
250+
Rs.401.010
500+
Rs.389.630
More Pricing...
Min: 10 / Mult: 1
Series
ADR291 Series
2.494V
0
0.24%
25ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
125°C
-
4031009RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.154.860
250+
Rs.140.940
500+
Rs.120.930
3000+
Rs.120.830
Min: 100 / Mult: 1
Series
ADR391 Series
2.494V
0
0.24%
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
-
4030961RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.527.740
25+
Rs.482.330
100+
Rs.460.610
250+
Rs.449.750
500+
Rs.438.890
More Pricing...
Min: 10 / Mult: 1
Series
ADR291 Series
2.494V
0
0.24%
25ppm/°C
TSSOP
8Pins
Surface Mount
15V
-40°C
125°C
-
4031008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.329.730
10+
Rs.229.680
25+
Rs.201.840
100+
Rs.183.570
250+
Rs.165.300
More Pricing...
Min: 1 / Mult: 1
Series
ADR391 Series
2.494V
0
0.24%
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
-
4408218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.365.400
10+
Rs.270.570
25+
Rs.247.080
100+
Rs.217.500
250+
Rs.204.450
More Pricing...
Min: 1 / Mult: 1
Series
-
2.498V
2.502V
0.24%
50ppm/°C
SOT-23
3Pins
Surface Mount
12V
-40°C
125°C
AEC-Q100
4408218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.217.500
250+
Rs.204.450
500+
Rs.198.710
3000+
Rs.196.900
Min: 100 / Mult: 1
Series
-
2.498V
2.502V
0.24%
50ppm/°C
SOT-23
3Pins
Surface Mount
12V
-40°C
125°C
AEC-Q100
1-21 of 21 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM