We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
17 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.71.000 10+ Rs.35.780 100+ Rs.23.080 500+ Rs.18.030 3000+ Rs.15.270 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 16V | 1% | - | SOT-23 | 3Pins | Surface Mount | 16V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.58.730 10+ Rs.29.130 100+ Rs.16.610 500+ Rs.14.810 3000+ Rs.11.090 | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 16V | 0.2% | - | SOT-23 | 3Pins | Surface Mount | 16V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.28.400 10+ Rs.17.580 100+ Rs.13.320 500+ Rs.13.060 | Min: 5 / Mult: 5 | Shunt - Adjustable | TLV431B | 1.234V | 1.246V | 0.5% | - | SOT-23 | 3Pins | Surface Mount | 16V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.58.290 10+ Rs.29.930 100+ Rs.17.750 500+ Rs.15.580 3000+ Rs.13.140 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TLV431A | 1.24V | 16V | 1% | - | TSOP | 5Pins | Surface Mount | 16V | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ Rs.10.710 9000+ Rs.10.670 24000+ Rs.10.630 45000+ Rs.10.590 | Min: 3000 / Mult: 3000 | Shunt - Adjustable | TLV431B | 1.234V | 1.246V | 0.5% | - | SOT-23 | 3Pins | Surface Mount | 16V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.13.320 500+ Rs.13.060 | Min: 100 / Mult: 5 | Shunt - Adjustable | TLV431B | 1.234V | 1.246V | 0.5% | - | SOT-23 | 3Pins | Surface Mount | 16V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.17.750 500+ Rs.15.580 3000+ Rs.13.140 9000+ Rs.12.640 24000+ Rs.12.130 More Pricing... | Min: 100 / Mult: 5 | Shunt - Adjustable | TLV431A | 1.24V | 16V | 1% | - | TSOP | 5Pins | Surface Mount | 16V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.23.080 500+ Rs.18.030 3000+ Rs.15.270 9000+ Rs.14.470 24000+ Rs.13.670 More Pricing... | Min: 100 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 16V | 1% | - | SOT-23 | 3Pins | Surface Mount | 16V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.46.010 10+ Rs.45.530 100+ Rs.31.650 500+ Rs.29.350 1000+ Rs.25.610 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 1.24V | 16V | 0.5% | - | SOT-23 | 3Pins | Surface Mount | 16V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.31.650 500+ Rs.29.350 1000+ Rs.25.610 2500+ Rs.25.120 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 16V | 0.5% | - | SOT-23 | 3Pins | Surface Mount | 16V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.16.610 500+ Rs.14.810 3000+ Rs.11.090 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 16V | 0.2% | - | SOT-23 | 3Pins | Surface Mount | 16V | -40°C | 85°C | - | |||||
Each | 1+ Rs.622.050 10+ Rs.478.500 50+ Rs.428.910 100+ Rs.394.110 250+ Rs.381.880 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.998V | 3.002V | 0.08% | 4ppm/°C | MSOP | 8Pins | Surface Mount | 16V | -40°C | 125°C | - | |||||
ANALOG DEVICES | Each | 1+ Rs.722.970 10+ Rs.523.740 50+ Rs.461.100 100+ Rs.441.960 250+ Rs.421.950 More Pricing... | Min: 1 / Mult: 1 | Series | - | 2.498V | 2.502V | 0.08% | ± 6ppm/°C | MSOP | 8Pins | Surface Mount | 16V | -40°C | 125°C | - | ||||
Each | 1+ Rs.956.130 10+ Rs.601.170 50+ Rs.516.780 100+ Rs.469.800 250+ Rs.467.600 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.999V | 3.001V | 0.04% | 2ppm/°C | MSOP | 8Pins | Surface Mount | 16V | -40°C | 125°C | - | |||||
ANALOG DEVICES | Each | 1+ Rs.883.920 10+ Rs.648.150 50+ Rs.629.880 100+ Rs.484.590 250+ Rs.475.090 More Pricing... | Min: 1 / Mult: 1 | Series | - | 2.499V | 2.501V | 0.04% | ± 3ppm/°C | MSOP | 8Pins | Surface Mount | 16V | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.13.490 500+ Rs.12.880 3000+ Rs.12.400 9000+ Rs.11.920 24000+ Rs.11.440 More Pricing... | Min: 100 / Mult: 1 | Shunt - Adjustable | TLV431B | 1.24V | 16V | 0.5% | - | TSOP | 5Pins | Surface Mount | 16V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.28.710 10+ Rs.17.840 100+ Rs.13.490 500+ Rs.12.880 3000+ Rs.12.400 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TLV431B | 1.24V | 16V | 0.5% | - | TSOP | 5Pins | Surface Mount | 16V | -40°C | 85°C | - |