Voltage References:

6 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2511356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.516.010
10+
Rs.395.470
25+
Rs.365.380
100+
Rs.332.330
250+
Rs.316.570
More Pricing...
Min: 1 / Mult: 1
Series - Adjustable
MAX6160
1.23V
12.4V
1%
± 15ppm/°C
SOT-143
4Pins
Surface Mount
12.6V
-40°C
85°C
2511356RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.395.470
25+
Rs.365.380
100+
Rs.332.330
250+
Rs.316.570
500+
Rs.307.070
More Pricing...
Min: 10 / Mult: 1
Series - Adjustable
MAX6160
1.23V
12.4V
1%
± 15ppm/°C
SOT-143
4Pins
Surface Mount
12.6V
-40°C
85°C
3582050

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
Rs.138.330
7500+
Rs.135.570
Min: 2500 / Mult: 2500
Shunt
-
2.495V
2.505V
0.2%
20ppm/°C
WLP
4Pins
Surface Mount
-
-40°C
125°C
4031159

RoHS

Each
1+
Rs.1,659.640
20+
Rs.1,077.440
40+
Rs.995.290
100+
Rs.983.690
260+
Rs.972.080
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM399 Series
6.75V
7.3V
2%
0.3ppm/°C
TO-46
4Pins
Through Hole
-
0°C
70°C
4031160

RoHS

Each
1+
Rs.1,276.710
20+
Rs.810.760
40+
Rs.744.930
100+
Rs.731.530
260+
Rs.718.120
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM399 Series
6.75V
7.3V
2%
0.3ppm/°C
TO-46
4Pins
Through Hole
-
0°C
70°C
4034140

RoHS

Each
1+
Rs.1,974.740
20+
Rs.1,301.310
40+
Rs.1,267.050
100+
Rs.1,249.930
260+
Rs.1,232.810
More Pricing...
Min: 1 / Mult: 1
Shunt
ADR1399 Series
6.75V
7.3V
0.05%
1ppm/°C
TO-46
4Pins
Through Hole
-
0°C
70°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM