We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
9 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.44.720 10+ Rs.36.320 100+ Rs.24.540 500+ Rs.18.870 1000+ Rs.16.580 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 2.493V | 2.507V | 0.25% | ± 13ppm/°C | SOIC | 8Pins | Surface Mount | 36V | -20°C | 70°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.19.310 500+ Rs.18.390 1000+ Rs.15.470 5000+ Rs.15.170 10000+ Rs.14.860 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | 2.5V | 36V | 0.4% | ± 13ppm/°C | SOIC | 8Pins | Surface Mount | 36V | -20°C | 70°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.36.460 500+ Rs.27.680 1000+ Rs.18.600 5000+ Rs.18.020 10000+ Rs.17.420 | Min: 100 / Mult: 1 | Shunt - Adjustable | - | 2.5V | 36V | 0.25% | ± 13ppm/°C | TO-92 | 3Pins | Through Hole | 36V | -20°C | 70°C | ||||
STMICROELECTRONICS | Each | 5+ Rs.43.850 10+ Rs.28.900 100+ Rs.22.400 500+ Rs.20.330 1000+ Rs.18.250 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.493V | 2.507V | 0.25% | ± 13ppm/°C | TO-92 | 3Pins | Through Hole | 36V | -20°C | 70°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.38.400 10+ Rs.23.980 100+ Rs.19.310 500+ Rs.18.390 1000+ Rs.15.470 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.5V | 36V | 0.4% | ± 13ppm/°C | SOIC | 8Pins | Surface Mount | 36V | -20°C | 70°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.24.540 500+ Rs.18.870 1000+ Rs.16.580 2500+ Rs.16.470 5000+ Rs.16.140 More Pricing... | Min: 100 / Mult: 1 | Shunt - Adjustable | - | 2.493V | 2.507V | 0.25% | ± 13ppm/°C | SOIC | 8Pins | Surface Mount | 36V | -20°C | 70°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.93.220 10+ Rs.57.200 100+ Rs.36.460 500+ Rs.27.680 1000+ Rs.18.600 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.5V | 36V | 0.25% | ± 13ppm/°C | TO-92 | 3Pins | Through Hole | 36V | -20°C | 70°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.41.260 10+ Rs.28.340 100+ Rs.24.660 500+ Rs.23.830 1000+ Rs.22.890 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | TL1431 | 2.5V | 36V | 0.4% | ± 13ppm/°C | SOIC | 8Pins | Surface Mount | 36V | -20°C | 70°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.24.660 500+ Rs.23.830 1000+ Rs.22.890 2500+ Rs.22.320 5000+ Rs.21.760 | Min: 100 / Mult: 5 | Shunt - Adjustable | TL1431 | 2.5V | 36V | 0.4% | ± 13ppm/°C | SOIC | 8Pins | Surface Mount | 36V | -20°C | 70°C |