Voltage References:

12 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1132744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.98.310
10+
Rs.64.040
100+
Rs.52.990
500+
Rs.50.810
1000+
Rs.43.500
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
ZXRE4041
1.219V
1.231V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
1461554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.21.390
500+
Rs.20.950
1000+
Rs.20.510
2500+
Rs.18.730
5000+
Rs.18.530
Min: 100 / Mult: 5
Shunt - Fixed
LM4041
1.219V
1.231V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
1461554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.44.370
10+
Rs.27.870
100+
Rs.21.390
500+
Rs.20.950
1000+
Rs.20.510
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4041
1.219V
1.231V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
1132744RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.52.990
500+
Rs.50.810
1000+
Rs.43.500
2500+
Rs.43.420
5000+
Rs.42.560
Min: 100 / Mult: 1
Shunt - Fixed
ZXRE4041
1.219V
1.231V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
3009342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.136.070
10+
Rs.90.830
50+
Rs.89.780
100+
Rs.88.730
250+
Rs.87.680
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
TL4051
1.219V
1.231V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
3009342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.88.730
250+
Rs.87.680
500+
Rs.86.630
1000+
Rs.85.580
2500+
Rs.84.530
Min: 100 / Mult: 1
Shunt - Fixed
TL4051
1.219V
1.231V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
3124466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.177.480
10+
Rs.120.060
50+
Rs.113.540
100+
Rs.107.010
250+
Rs.100.920
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
1.219V
1.231V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
3124457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.59.160
10+
Rs.37.590
100+
Rs.30.630
500+
Rs.29.320
1000+
Rs.29.280
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4041
1.219V
1.231V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
3009229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.89.610
10+
Rs.55.340
100+
Rs.46.110
500+
Rs.42.030
1000+
Rs.37.940
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4041
1.219V
1.231V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
10V
-40°C
85°C
-
3124457RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.30.630
500+
Rs.29.320
1000+
Rs.29.280
2500+
Rs.29.240
5000+
Rs.29.190
Min: 100 / Mult: 1
Shunt - Fixed
LM4041
1.219V
1.231V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
3009229RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.46.110
500+
Rs.42.030
1000+
Rs.37.940
2500+
Rs.32.460
5000+
Rs.26.970
Min: 100 / Mult: 1
Shunt - Fixed
LM4041
1.219V
1.231V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
10V
-40°C
85°C
-
3124466RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.107.010
250+
Rs.100.920
500+
Rs.97.440
1000+
Rs.93.960
2500+
Rs.92.220
Min: 100 / Mult: 1
Shunt - Fixed
-
1.219V
1.231V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM