Voltage References:

11 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2511181

RoHS

Each
1+
Rs.197.480
10+
Rs.146.480
25+
Rs.133.670
100+
Rs.119.610
300+
Rs.111.760
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
MAX8069
1.2V
1.25V
2.4%
± 25ppm/°C
NSOIC
8Pins
Surface Mount
-
-40°C
85°C
4030897

RoHS

Each
1+
Rs.1,985.900
10+
Rs.1,423.270
25+
Rs.1,276.710
100+
Rs.1,260.320
250+
Rs.1,243.920
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
AD589 Series
1.2V
1.25V
5mV
100ppm/°C
TO-51
2Pins
Through Hole
-
0°C
70°C
4030899

RoHS

Each
1+
Rs.616.470
10+
Rs.410.230
98+
Rs.296.290
196+
Rs.272.950
294+
Rs.261.090
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
AD589 Series
1.2V
1.25V
5mV
100ppm/°C
SOIC
8Pins
Surface Mount
-
0°C
70°C
4408320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.794.190
10+
Rs.536.700
25+
Rs.469.550
100+
Rs.393.600
250+
Rs.384.380
More Pricing...
Min: 1 / Mult: 1
Series
-
-
1.25V
0.05%
10ppm/°C
TSOT-23
6Pins
Surface Mount
18V
-40°C
85°C
4408312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.728.940
10+
Rs.490.170
25+
Rs.427.820
100+
Rs.357.330
250+
Rs.346.900
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
-
1.25V
0.05%
± 5ppm/°C
TSOT-23
6Pins
Surface Mount
18V
0°C
70°C
4408320RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.536.700
25+
Rs.469.550
100+
Rs.393.600
250+
Rs.384.380
500+
Rs.375.160
More Pricing...
Min: 10 / Mult: 1
Series
-
-
1.25V
0.05%
10ppm/°C
TSOT-23
6Pins
Surface Mount
18V
-40°C
85°C
4408312RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.490.170
25+
Rs.427.820
100+
Rs.357.330
250+
Rs.346.900
500+
Rs.336.460
More Pricing...
Min: 10 / Mult: 1
Series - Fixed
-
-
1.25V
0.05%
-
-
6Pins
-
18V
0°C
70°C
4408318RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.577.310
25+
Rs.506.020
100+
Rs.425.440
250+
Rs.417.440
500+
Rs.409.430
More Pricing...
Min: 10 / Mult: 1
Series
-
-
1.25V
0.1%
-
-
6Pins
-
18V
-40°C
85°C
4408318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.850.860
10+
Rs.577.310
25+
Rs.506.020
100+
Rs.425.440
250+
Rs.417.440
More Pricing...
Min: 1 / Mult: 1
Series
-
-
1.25V
0.1%
10ppm/°C
DFN-EP
6Pins
Surface Mount
18V
-40°C
85°C
4408308RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,096.200
25+
Rs.977.010
100+
Rs.938.790
250+
Rs.900.560
500+
Rs.867.380
Min: 10 / Mult: 1
Series
-
-
1.25V
0.05%
-
-
6Pins
-
36V
-55°C
125°C
4408308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,515.540
10+
Rs.1,096.200
25+
Rs.977.010
100+
Rs.938.790
250+
Rs.900.560
More Pricing...
Min: 1 / Mult: 1
Series
-
-
1.25V
0.05%
10ppm/°C
TSOT-23
6Pins
Surface Mount
36V
-55°C
125°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM