We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
10 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3009209 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.65.250 10+ Rs.41.760 100+ Rs.34.110 500+ Rs.32.630 1000+ Rs.31.690 | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 9.95V | 10.05V | 0.5% | ± 40ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | AEC-Q100 | ||||
Each (Supplied on Full Reel) Full Reel | 2500+ Rs.83.460 7500+ Rs.80.770 | Min: 2500 / Mult: 2500 | Series - Fixed | MAX6043 Series | 9.95V | 10.05V | 0.5% | 65ppm/°C | SOT-23 | 6Pins | Surface Mount | 40V | -40°C | 125°C | - | |||||
Each | 1+ Rs.595.000 10+ Rs.458.310 25+ Rs.424.210 100+ Rs.386.710 300+ Rs.365.780 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF01 | 9.95V | 10.05V | 50mV | ± 10ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | 0°C | 70°C | - | |||||
3009209RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.34.110 500+ Rs.32.630 1000+ Rs.31.690 | Min: 100 / Mult: 1 | Shunt - Fixed | LM4040 | 9.95V | 10.05V | 0.5% | ± 40ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | AEC-Q100 | ||||
ANALOG DEVICES | Each | 1+ Rs.837.120 10+ Rs.567.270 50+ Rs.453.730 100+ Rs.417.520 250+ Rs.409.200 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1021 Series | 9.95V | 10.05V | - | 5ppm/°C | DIP | 8Pins | Through Hole | 40V | 0°C | 70°C | - | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.978.790 10+ Rs.670.300 25+ Rs.589.780 100+ Rs.498.780 250+ Rs.494.050 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1021 Series | 9.95V | 10.05V | - | 5ppm/°C | SOIC | 8Pins | Surface Mount | 40V | 0°C | 70°C | - | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.670.300 25+ Rs.589.780 100+ Rs.498.780 250+ Rs.494.050 500+ Rs.489.320 More Pricing... | Min: 10 / Mult: 1 | Series, Shunt | LT1021 Series | 9.95V | 10.05V | - | 5ppm/°C | SOIC | 8Pins | Surface Mount | 40V | 0°C | 70°C | - | ||||
ANALOG DEVICES | Each | 1+ Rs.1,378.080 10+ Rs.994.410 50+ Rs.814.320 100+ Rs.799.430 250+ Rs.790.050 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1021 Series | 9.95V | 10.05V | - | 2ppm/°C | DIP | 8Pins | Through Hole | 40V | 0°C | 70°C | - | ||||
Each | 1+ Rs.837.120 10+ Rs.567.270 50+ Rs.453.730 100+ Rs.417.520 250+ Rs.409.200 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF01 Series | 9.95V | 10.05V | - | 10ppm/°C | DIP | 8Pins | Through Hole | 36V | 0°C | 70°C | - | |||||
ANALOG DEVICES | Each | 1+ Rs.978.790 10+ Rs.670.300 25+ Rs.589.780 100+ Rs.498.780 300+ Rs.494.050 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1021 Series | 9.95V | 10.05V | - | 5ppm/°C | SOIC | 8Pins | Surface Mount | 40V | 0°C | 70°C | - |