We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
10 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.191.470 10+ Rs.141.760 25+ Rs.129.310 100+ Rs.115.640 250+ Rs.109.120 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | MAX6007 | 2.0378V | 2.0582V | 0.5% | ± 75ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.115.640 250+ Rs.109.120 500+ Rs.105.200 2500+ Rs.101.970 | Min: 100 / Mult: 1 | Shunt - Fixed | MAX6007 | 2.0378V | 2.0582V | 0.5% | ± 75ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.177.220 250+ Rs.167.910 500+ Rs.162.290 2500+ Rs.157.670 | Min: 100 / Mult: 1 | Shunt - Fixed | LM4050 | 2.0378V | 2.0582V | 0.5% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.285.910 10+ Rs.214.560 25+ Rs.196.790 100+ Rs.177.220 250+ Rs.167.910 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4050 | 2.0378V | 2.0582V | 0.5% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 125°C | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.36.020 500+ Rs.32.070 1000+ Rs.28.110 5000+ Rs.27.760 10000+ Rs.26.800 | Min: 100 / Mult: 1 | Shunt - Fixed | LM4040 Series | 2.0378V | 2.0582V | 0.5% | 70ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 125°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.66.120 10+ Rs.49.250 100+ Rs.36.020 500+ Rs.32.070 1000+ Rs.28.110 More Pricing... | Min: 5 / Mult: 5 | Shunt - Fixed | LM4040 Series | 2.0378V | 2.0582V | 0.5% | 70ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 125°C | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.294.200 250+ Rs.279.960 500+ Rs.271.380 1000+ Rs.264.320 | Min: 100 / Mult: 1 | Shunt - Fixed | - | 2.0378V | 2.0582V | 0.5% | ± 4ppm/°C | SC-70 | 3Pins | Surface Mount | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.460.200 10+ Rs.351.250 25+ Rs.324.070 100+ Rs.294.200 250+ Rs.279.960 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | 2.0378V | 2.0582V | 0.5% | ± 4ppm/°C | SC-70 | 3Pins | Surface Mount | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.30.510 500+ Rs.29.230 1000+ Rs.27.940 5000+ Rs.26.790 10000+ Rs.25.880 | Min: 100 / Mult: 5 | Shunt | - | 2.0378V | 2.0582V | 0.5% | 20ppm/°C | SOT-323 | 5Pins | Surface Mount | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.61.170 10+ Rs.39.020 100+ Rs.30.510 500+ Rs.29.230 1000+ Rs.27.940 More Pricing... | Min: 5 / Mult: 5 | Shunt | - | 2.0378V | 2.0582V | 0.5% | 20ppm/°C | SOT-323 | 5Pins | Surface Mount | -40°C | 125°C |