Voltage References:

15 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2724320

RoHS

Each
1+
Rs.120.690
10+
Rs.42.600
100+
Rs.39.860
500+
Rs.38.520
1000+
Rs.34.000
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
2.462V
2.538V
1.5%
80ppm/°C
SOIC
8Pins
Surface Mount
-40°C
85°C
2845259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.122.670
10+
Rs.62.730
100+
Rs.41.850
500+
Rs.29.410
2500+
Rs.28.190
More Pricing...
Min: 5 / Mult: 5
Shunt - Fixed
-
2.462V
2.538V
1.5%
80ppm/°C
SOIC
8Pins
Surface Mount
0°C
70°C
1211107

RoHS

Each
1+
Rs.125.280
10+
Rs.44.460
100+
Rs.37.500
500+
Rs.35.370
1000+
Rs.33.230
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM385
2.462V
2.538V
3%
± 80ppm/°C
NSOIC
8Pins
Surface Mount
0°C
70°C
3124384RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.61.860
500+
Rs.56.820
1000+
Rs.47.330
2500+
Rs.44.030
5000+
Rs.42.810
Min: 100 / Mult: 1
Shunt - Fixed
LM385
2.462V
2.538V
0.8%
30ppm/°C
TO-226AA
3Pins
Through Hole
0°C
70°C
3124384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.139.200
10+
Rs.86.830
100+
Rs.61.860
500+
Rs.56.820
1000+
Rs.47.330
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM385
2.462V
2.538V
0.8%
30ppm/°C
TO-226AA
3Pins
Through Hole
0°C
70°C
2845259RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.41.850
500+
Rs.29.410
2500+
Rs.28.190
7500+
Rs.27.840
20000+
Rs.27.800
More Pricing...
Min: 100 / Mult: 5
Shunt - Fixed
-
2.462V
2.538V
1.5%
80ppm/°C
SOIC
8Pins
Surface Mount
0°C
70°C
3368545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.66.990
10+
Rs.43.160
100+
Rs.35.330
500+
Rs.34.670
2500+
Rs.34.010
More Pricing...
Min: 5 / Mult: 5
Shunt - Fixed
-
2.462V
2.538V
3%
± 80ppm/°C
NSOIC
8Pins
Surface Mount
0°C
70°C
3368545RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.35.330
500+
Rs.34.670
2500+
Rs.34.010
7500+
Rs.33.350
20000+
Rs.32.690
More Pricing...
Min: 100 / Mult: 5
Shunt - Fixed
-
2.462V
2.538V
3%
± 80ppm/°C
NSOIC
8Pins
Surface Mount
0°C
70°C
1211141

RoHS

Each
1+
Rs.58.500
10+
Rs.37.590
100+
Rs.30.610
500+
Rs.27.970
1000+
Rs.26.290
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM385
2.462V
2.538V
3%
± 80ppm/°C
TO-226AA
3Pins
Through Hole
0°C
70°C
9665447

RoHS

Each
1+
Rs.72.210
10+
Rs.65.520
100+
Rs.51.070
500+
Rs.46.810
1000+
Rs.38.890
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM285
2.462V
2.538V
1.5%
± 80ppm/°C
TO-226AA
3Pins
Through Hole
-40°C
85°C
2464415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.61.780
10+
Rs.39.700
100+
Rs.32.330
Min: 5 / Mult: 5
Shunt - Fixed
LM285
2.462V
2.538V
1.5%
± 80ppm/°C
TO-226AA
3Pins
Through Hole
-40°C
85°C
3009172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.91.850
10+
Rs.63.510
100+
Rs.55.500
500+
Rs.52.380
1000+
Rs.48.990
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM385
2.462V
2.538V
3%
± 20ppm/°C
SOIC
8Pins
Surface Mount
0°C
70°C
2464415RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.39.700
100+
Rs.32.330
Min: 10 / Mult: 5
Shunt - Fixed
LM285
2.462V
2.538V
1.5%
± 80ppm/°C
TO-226AA
3Pins
Through Hole
-40°C
85°C
3124365

RoHS

Each
1+
Rs.174.190
10+
Rs.139.850
50+
Rs.129.430
100+
Rs.123.400
250+
Rs.117.840
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM285
2.462V
2.538V
1.5%
± 20ppm/°C
SOIC
8Pins
Surface Mount
-40°C
85°C
3009172RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.52.380
1000+
Rs.48.990
2500+
Rs.47.150
5000+
Rs.45.310
Min: 500 / Mult: 5
Shunt - Fixed
LM385
2.462V
2.538V
3%
± 20ppm/°C
SOIC
8Pins
Surface Mount
0°C
70°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM