Voltage References:

14 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4031012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.498.840
10+
Rs.327.720
25+
Rs.283.100
100+
Rs.232.670
250+
Rs.207.900
More Pricing...
Min: 1 / Mult: 1
Series
ADR392 Series
4.091V
4.101V
0.12%
9ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
4031554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.641.360
10+
Rs.427.840
25+
Rs.372.080
100+
Rs.309.090
250+
Rs.278.170
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF198 Series
4.091V
4.101V
0.05%
5ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
4031092RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.532.840
25+
Rs.466.080
100+
Rs.390.610
250+
Rs.381.280
500+
Rs.371.950
More Pricing...
Min: 10 / Mult: 1
Series
ADR444 Series
4.091V
4.101V
5mV
10ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
4031092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.789.040
10+
Rs.532.840
25+
Rs.466.080
100+
Rs.390.610
250+
Rs.381.280
More Pricing...
Min: 1 / Mult: 1
Series
ADR444 Series
4.091V
4.101V
5mV
10ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
4031059

RoHS

Each
1+
Rs.1,081.820
10+
Rs.745.080
98+
Rs.559.500
196+
Rs.557.960
294+
Rs.556.420
More Pricing...
Min: 1 / Mult: 1
Series
ADR434 Series
4.091V
4.101V
5mV
10ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
4031089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.559.630
25+
Rs.490.120
100+
Rs.411.560
250+
Rs.403.010
500+
Rs.394.450
More Pricing...
Min: 10 / Mult: 1
Series
ADR444 Series
4.091V
4.101V
5mV
10ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
4031553

RoHS

Each
1+
Rs.641.360
10+
Rs.427.840
98+
Rs.309.860
196+
Rs.285.690
294+
Rs.281.760
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF198 Series
4.091V
4.101V
0.05%
5ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
4031012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.232.670
250+
Rs.207.900
500+
Rs.200.990
3000+
Rs.194.070
Min: 100 / Mult: 1
Series
ADR392 Series
4.091V
4.101V
0.12%
9ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
4031554RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.427.840
25+
Rs.372.080
100+
Rs.309.090
250+
Rs.278.170
500+
Rs.276.040
More Pricing...
Min: 10 / Mult: 1
Series - Fixed
REF198 Series
4.091V
4.101V
0.05%
5ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
4031087

RoHS

Each
1+
Rs.825.960
10+
Rs.559.630
50+
Rs.447.360
100+
Rs.411.560
250+
Rs.403.010
More Pricing...
Min: 1 / Mult: 1
Series
ADR444 Series
4.091V
4.101V
5mV
10ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
4031091

RoHS

Each
1+
Rs.789.040
10+
Rs.532.840
98+
Rs.391.520
196+
Rs.384.300
294+
Rs.377.070
More Pricing...
Min: 1 / Mult: 1
Series
ADR444 Series
4.091V
4.101V
5mV
10ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
4031089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.825.960
10+
Rs.559.630
25+
Rs.490.120
100+
Rs.411.560
250+
Rs.403.010
More Pricing...
Min: 1 / Mult: 1
Series
ADR444 Series
4.091V
4.101V
5mV
10ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
2729096

RoHS

Each
1+
Rs.427.580
10+
Rs.326.010
25+
Rs.300.510
100+
Rs.272.510
300+
Rs.256.880
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6164
4.091V
4.101V
5mV
6ppm/°C
SOIC
8Pins
Surface Mount
12.6V
-40°C
85°C
4031058

RoHS

Each
1+
Rs.1,081.820
10+
Rs.745.080
50+
Rs.603.470
100+
Rs.558.290
250+
Rs.554.360
More Pricing...
Min: 1 / Mult: 1
Series
ADR434 Series
4.091V
4.101V
5mV
10ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM