Voltage References:

4 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2799178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.399.240
10+
Rs.303.680
25+
Rs.279.660
100+
Rs.253.320
250+
Rs.240.750
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
4.9996V
5.0004V
0.04%
± 1.5ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
-
2799178RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.253.320
250+
Rs.240.750
500+
Rs.233.180
2500+
Rs.226.940
Min: 100 / Mult: 1
Series - Fixed
-
4.9996V
5.0004V
0.04%
± 1.5ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
-
4031288

RoHS

Each
1+
Rs.1,506.810
10+
Rs.1,060.520
25+
Rs.944.270
100+
Rs.915.240
300+
Rs.886.200
More Pricing...
Min: 1 / Mult: 1
Series
LT1461 Series
4.9996V
5.0004V
0.04%
3ppm/°C
SOIC
8Pins
Surface Mount
20V
-40°C
85°C
AEC-Q100
4031282

RoHS

Each
1+
Rs.1,442.420
10+
Rs.1,012.360
25+
Rs.900.280
100+
Rs.870.020
300+
Rs.839.760
More Pricing...
Min: 1 / Mult: 1
Series
LT1461 Series
4.9996V
5.0004V
0.04%
3ppm/°C
SOIC
8Pins
Surface Mount
20V
0°C
70°C
AEC-Q100
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM