2.9985V Voltage References:

13 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3124516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.382.800
10+
Rs.290.580
25+
Rs.268.830
50+
Rs.267.130
100+
Rs.265.430
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF2030
2.9985V
3.0015V
0.05%
± 3ppm/°C
SOT-23
5Pins
Surface Mount
5.5V
-40°C
125°C
-
2643421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.523.740
10+
Rs.401.820
25+
Rs.371.360
50+
Rs.354.610
100+
Rs.337.860
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
2.9985V
3.0015V
0.05%
8ppm/°C
VSSOP
8Pins
Surface Mount
5.5V
-40°C
125°C
-
2643421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.337.860
250+
Rs.321.880
500+
Rs.312.250
1000+
Rs.304.320
Min: 100 / Mult: 1
Series - Fixed
-
2.9985V
3.0015V
0.05%
8ppm/°C
VSSOP
8Pins
Surface Mount
5.5V
-40°C
125°C
-
3124516RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.265.430
250+
Rs.263.720
500+
Rs.262.020
1000+
Rs.260.310
Min: 100 / Mult: 1
Series - Fixed
REF2030
2.9985V
3.0015V
0.05%
± 3ppm/°C
SOT-23
5Pins
Surface Mount
5.5V
-40°C
125°C
-
4031032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,083.270
10+
Rs.814.780
25+
Rs.785.970
100+
Rs.781.460
250+
Rs.779.220
More Pricing...
Min: 1 / Mult: 1
Series
ADR423 Series
2.9985V
3.0015V
1.5mV
3ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
-
4031031

RoHS

Each
1+
Rs.1,192.570
10+
Rs.826.650
98+
Rs.787.290
196+
Rs.747.930
294+
Rs.708.570
More Pricing...
Min: 1 / Mult: 1
Series
ADR423 Series
2.9985V
3.0015V
1.5mV
3ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
-
4031346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.816.930
10+
Rs.608.130
25+
Rs.547.230
100+
Rs.461.100
250+
Rs.450.660
More Pricing...
Min: 1 / Mult: 1
Series
LT1790 Series
2.9985V
3.0015V
0.05%
10ppm/°C
TSOT-23
6Pins
Surface Mount
18V
-40°C
85°C
-
4031346RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.608.130
25+
Rs.547.230
100+
Rs.461.100
250+
Rs.450.660
500+
Rs.440.220
More Pricing...
Min: 10 / Mult: 1
Series
LT1790 Series
2.9985V
3.0015V
0.05%
10ppm/°C
TSOT-23
6Pins
Surface Mount
18V
-40°C
85°C
-
4031032RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.814.780
25+
Rs.785.970
100+
Rs.781.460
250+
Rs.779.220
500+
Rs.776.970
More Pricing...
Min: 10 / Mult: 1
Series
ADR423 Series
2.9985V
3.0015V
1.5mV
3ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
-
4031057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.830.170
25+
Rs.734.500
100+
Rs.709.170
250+
Rs.683.840
500+
Rs.658.510
More Pricing...
Min: 10 / Mult: 1
Series
ADR433 Series
2.9985V
3.0015V
1.5mV
3ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
-
4031056

RoHS

Each
1+
Rs.1,196.870
10+
Rs.830.170
98+
Rs.790.770
196+
Rs.751.370
294+
Rs.711.970
More Pricing...
Min: 1 / Mult: 1
Series
ADR433 Series
2.9985V
3.0015V
1.5mV
3ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
-
4031310

RoHS

Each
1+
Rs.591.570
10+
Rs.392.380
25+
Rs.340.550
100+
Rs.281.900
300+
Rs.248.150
More Pricing...
Min: 1 / Mult: 1
Series
LT1461 Series
2.9985V
3.0015V
0.15%
20ppm/°C
SOIC
8Pins
Surface Mount
20V
-40°C
125°C
AEC-Q100
4031057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,196.870
10+
Rs.830.170
25+
Rs.734.500
100+
Rs.709.170
250+
Rs.683.840
More Pricing...
Min: 1 / Mult: 1
Series
ADR433 Series
2.9985V
3.0015V
1.5mV
3ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM