2V Voltage References:

3 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3009375

RoHS

Each
1+
Rs.384.540
10+
Rs.254.910
25+
Rs.234.030
50+
Rs.217.940
100+
Rs.201.840
More Pricing...
Min: 1 / Mult: 1
Virtual Ground Precision
TLE2426
2V
20V
± 35ppm/°C
TO-92
3Pins
Surface Mount
40V
-40°C
85°C
3124641

RoHS

Each
1+
Rs.264.480
10+
Rs.198.360
25+
Rs.181.830
50+
Rs.172.700
100+
Rs.163.560
More Pricing...
Min: 1 / Mult: 1
Virtual Ground Precision
TLE2426
2V
20V
± 35ppm/°C
TO-92
3Pins
Surface Mount
40V
0°C
70°C
3009374

RoHS

Each
1+
Rs.232.290
10+
Rs.231.820
25+
Rs.231.350
50+
Rs.230.880
100+
Rs.230.410
More Pricing...
Min: 1 / Mult: 1
Virtual Ground Precision
TLE2426
2V
20V
± 35ppm/°C
DIP
8Pins
Through Hole
40V
0°C
70°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM