Voltage References:

10 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3124580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.444.570
10+
Rs.300.150
25+
Rs.279.270
50+
Rs.262.740
100+
Rs.246.210
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
4.9975V
5.0025V
0.1%
± 3ppm/°C
SOIC
8Pins
Surface Mount
18V
-40°C
125°C
3124580RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.246.210
250+
Rs.233.160
500+
Rs.209.670
1000+
Rs.176.610
Min: 100 / Mult: 1
Series - Fixed
-
4.9975V
5.0025V
0.1%
± 3ppm/°C
SOIC
8Pins
Surface Mount
18V
-40°C
125°C
4031212

RoHS

Each
1+
Rs.1,391.130
10+
Rs.1,010.070
50+
Rs.977.010
100+
Rs.934.380
250+
Rs.903.930
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LT1027 Series
4.9975V
5.0025V
-
1ppm/°C
DIP
8Pins
Through Hole
40V
0°C
70°C
4031213

RoHS

Each
1+
Rs.1,281.510
10+
Rs.951.780
50+
Rs.809.970
100+
Rs.785.370
250+
Rs.760.760
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LT1027 Series
4.9975V
5.0025V
-
2ppm/°C
DIP
8Pins
Through Hole
40V
0°C
70°C
4031214

RoHS

Each
1+
Rs.1,320.660
10+
Rs.853.470
25+
Rs.825.030
100+
Rs.796.580
300+
Rs.768.140
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LT1027 Series
4.9975V
5.0025V
-
2ppm/°C
SOIC
8Pins
Surface Mount
40V
0°C
70°C
4030879

RoHS

Each
1+
Rs.1,935.750
10+
Rs.1,388.520
25+
Rs.1,266.720
100+
Rs.1,241.390
250+
Rs.1,216.060
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
AD586 Series
4.9975V
5.0025V
2.5mV
± 5ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
4030887

RoHS

Each
1+
Rs.1,574.700
10+
Rs.1,037.910
98+
Rs.1,005.650
196+
Rs.973.390
294+
Rs.941.130
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
AD586 Series
4.9975V
5.0025V
2.5mV
± 5ppm/°C
NSOIC
8Pins
Surface Mount
15V
0°C
70°C
4031221

RoHS

Each
1+
Rs.1,007.460
10+
Rs.633.360
25+
Rs.609.790
100+
Rs.586.220
300+
Rs.562.640
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LT1236 Series
4.9975V
5.0025V
0.05%
2ppm/°C
SOIC
8Pins
Surface Mount
40V
0°C
70°C
2843196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.455.880
10+
Rs.409.770
25+
Rs.384.830
50+
Rs.359.890
100+
Rs.334.950
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
4.9975V
5.0025V
2.5mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
9V
-40°C
85°C
2843196RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.334.950
250+
Rs.318.420
500+
Rs.285.360
1000+
Rs.240.990
Min: 100 / Mult: 1
Series - Fixed
-
4.9975V
5.0025V
2.5mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
9V
-40°C
85°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM