We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
10 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
1
Product Range
Reference Voltage Min
1
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.971.790 10+ Rs.708.180 25+ Rs.662.940 100+ Rs.617.700 300+ Rs.609.000 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6176 | 9.995V | 10.005V | 0.05% | ± 1.5ppm/°C | NSOIC | 8Pins | Surface Mount | 40V | -40°C | 125°C | |||||
Each | 1+ Rs.1,070.100 10+ Rs.783.870 25+ Rs.769.080 100+ Rs.754.290 300+ Rs.706.880 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6143 | 9.995V | 10.005V | 0.05% | ± 1.5ppm/°C | NSOIC | 8Pins | Surface Mount | 40V | -40°C | 125°C | |||||
Each | 1+ Rs.606.390 10+ Rs.433.260 25+ Rs.402.810 100+ Rs.372.360 300+ Rs.368.450 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX876 | 9.995V | 10.005V | 0.05% | ± 5ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.515.910 25+ Rs.450.660 100+ Rs.376.710 250+ Rs.366.010 500+ Rs.355.300 More Pricing... | Min: 10 / Mult: 1 | Series - Fixed | ADR01 Series | 9.995V | 10.005V | 0.05% | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each | 1+ Rs.1,169.280 10+ Rs.809.100 98+ Rs.766.570 196+ Rs.724.030 294+ Rs.681.490 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | AD587 Series | 9.995V | 10.005V | 5mV | ± 10ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | 0°C | 70°C | |||||
Each | 1+ Rs.2,137.590 10+ Rs.1,597.320 50+ Rs.1,376.340 100+ Rs.1,305.540 250+ Rs.1,234.740 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | AD587 Series | 9.995V | 10.005V | 5mV | ± 10ppm/°C | DIP | 8Pins | Through Hole | 15V | 0°C | 70°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.660.330 10+ Rs.475.890 25+ Rs.423.690 100+ Rs.367.140 250+ Rs.353.060 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR01 Series | 9.995V | 10.005V | 0.05% | 9ppm/°C | SC-70 | 5Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.475.890 25+ Rs.423.690 100+ Rs.367.140 250+ Rs.353.060 500+ Rs.346.020 More Pricing... | Min: 10 / Mult: 1 | Series - Fixed | ADR01 Series | 9.995V | 10.005V | 0.05% | 9ppm/°C | SC-70 | 5Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each | 1+ Rs.700.350 10+ Rs.492.420 98+ Rs.348.870 196+ Rs.346.080 294+ Rs.345.330 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR01 Series | 9.995V | 10.005V | 0.05% | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.734.280 10+ Rs.515.910 25+ Rs.450.660 100+ Rs.376.710 250+ Rs.366.010 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR01 Series | 9.995V | 10.005V | 0.05% | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 125°C |