Series - Fixed Voltage References:

764 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
IC Type
Product Range
No. of Amplifiers
Input Voltage Min
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
Output Current
IC Case / Package
Output Voltage Nom
Switching Frequency
Supply Voltage Range
No. of Pins
Amplifier Case Style
IC Mounting
Input Voltage Max
Operating Temperature Min
Amplifier Output
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2511331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.364.100
10+
Rs.277.180
25+
Rs.255.260
100+
Rs.228.640
250+
Rs.220.050
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
MAX6071
-
-
2.4996V
2.5004V
0.04%
± 1.5ppm/°C
-
SOT-23
-
-
-
6Pins
-
Surface Mount
5.5V
-40°C
-
125°C
-
2799195

RoHS

Each
1+
Rs.491.640
10+
Rs.349.030
25+
Rs.323.140
100+
Rs.297.240
300+
Rs.286.980
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
-
-
-
2.49V
2.51V
10mV
± 8ppm/°C
-
NSOIC
-
-
-
8Pins
-
Surface Mount
12.6V
-40°C
-
85°C
-
2909691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.216.930
10+
Rs.190.860
25+
Rs.164.940
100+
Rs.135.840
250+
Rs.127.850
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
-
-
-
2.475V
2.525V
1%
± 100ppm/°C
-
SOT-23
-
-
-
5Pins
-
Surface Mount
12.6V
-40°C
-
85°C
-
2511151

RoHS

Each
1+
Rs.745.600
10+
Rs.456.200
25+
Rs.422.430
100+
Rs.388.650
300+
Rs.351.950
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
MAX6173
-
-
2.4975V
2.5025V
0.1%
± 3ppm/°C
-
NSOIC
-
-
-
8Pins
-
Surface Mount
40V
-40°C
-
125°C
-
2511314RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.468.930
25+
Rs.413.250
100+
Rs.365.400
250+
Rs.348.020
500+
Rs.339.320
More Pricing...
Min: 10 / Mult: 1
Series - Fixed
-
MAX6061
-
-
1.244V
1.252V
0.4%
± 6ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
12.6V
-40°C
-
85°C
-
2511331RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.228.640
250+
Rs.220.050
500+
Rs.215.750
2500+
Rs.211.450
Min: 100 / Mult: 1
Series - Fixed
-
MAX6071
-
-
2.4996V
2.5004V
0.04%
± 1.5ppm/°C
-
SOT-23
-
-
-
6Pins
-
Surface Mount
5.5V
-40°C
-
125°C
-
2511296RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.476.850
25+
Rs.436.910
100+
Rs.410.370
250+
Rs.397.100
500+
Rs.383.830
More Pricing...
Min: 10 / Mult: 1
Series - Fixed
-
MAX6029
-
-
2.0499V
2.0511V
0.15%
30ppm/°C
-
SOT-23
-
-
-
5Pins
-
Surface Mount
12.6V
-40°C
-
85°C
-
2511296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.615.440
10+
Rs.476.850
25+
Rs.436.910
100+
Rs.410.370
250+
Rs.397.100
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
MAX6029
-
-
2.0499V
2.0511V
0.15%
30ppm/°C
-
SOT-23
-
-
-
5Pins
-
Surface Mount
12.6V
-40°C
-
85°C
-
2511148

RoHS

Each
1+
Rs.682.220
10+
Rs.468.710
25+
Rs.419.560
100+
Rs.356.740
300+
Rs.326.280
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
MAX6167
-
-
4.498V
0
2mV
± 2ppm/°C
-
NSOIC
-
-
-
8Pins
-
Surface Mount
12.6V
-40°C
-
85°C
-
2511314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.576.810
10+
Rs.468.930
25+
Rs.413.250
100+
Rs.365.400
250+
Rs.348.020
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
MAX6061
-
-
1.244V
1.252V
0.4%
± 6ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
12.6V
-40°C
-
85°C
-
2909691RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.135.840
250+
Rs.127.850
500+
Rs.126.720
Min: 100 / Mult: 1
Series - Fixed
-
-
-
-
2.475V
2.525V
1%
± 100ppm/°C
-
SOT-23
-
-
-
5Pins
-
Surface Mount
12.6V
-40°C
-
85°C
-
2799175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.509.580
10+
Rs.460.370
25+
Rs.428.680
100+
Rs.381.120
250+
Rs.363.630
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
-
-
-
4.99V
5.01V
0.2%
± 6ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
12.6V
-40°C
-
85°C
-
2851662RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.50.460
3000+
Rs.49.460
Min: 100 / Mult: 1
Series - Fixed
-
-
-
-
2.046V
2.05V
0.1%
50ppm/°C
-
SOT-23
-
-
-
6Pins
-
Surface Mount
5.5V
-40°C
-
125°C
AEC-Q100
2799175RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.460.370
25+
Rs.428.680
100+
Rs.381.120
250+
Rs.363.630
500+
Rs.342.150
More Pricing...
Min: 10 / Mult: 1
Series - Fixed
-
-
-
-
4.99V
5.01V
0.2%
± 6ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
12.6V
-40°C
-
85°C
-
4030947

RoHS

Each
1+
Rs.629.010
10+
Rs.453.270
98+
Rs.348.000
196+
Rs.346.630
294+
Rs.345.950
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
ADR06 Series
-
-
2.997V
3.003V
0.1%
3ppm/°C
-
NSOIC
-
-
-
8Pins
-
Surface Mount
36V
-40°C
-
125°C
-
4031515

RoHS

Each
1+
Rs.1,144.670
10+
Rs.1,057.430
98+
Rs.1,013.810
196+
Rs.970.190
294+
Rs.926.570
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
REF191 Series
-
-
2.046V
2.05V
0.1%
5ppm/°C
-
NSOIC
-
-
-
8Pins
-
Surface Mount
15V
-40°C
-
85°C
-
4031478

RoHS

Each
1+
Rs.1,114.470
10+
Rs.833.460
25+
Rs.736.890
100+
Rs.694.510
250+
Rs.673.330
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
LTC6655 Series
-
-
4.9995V
5.0005V
0.05%
2.5ppm/°C
-
LCC
-
-
-
8Pins
-
Surface Mount
13.2V
-40°C
-
125°C
-
3958690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.143.200
25+
Rs.125.300
100+
Rs.105.850
Min: 1 / Mult: 1
Series - Fixed
-
-
-
-
4.995V
5.005V
0.1%
5ppm/°C
-
SOT-23
-
-
-
6Pins
-
Surface Mount
5.5V
-40°C
-
125°C
AEC-Q100
3958690RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.105.850
Min: 100 / Mult: 1
Series - Fixed
-
-
-
-
4.995V
5.005V
0.1%
5ppm/°C
-
SOT-23
-
-
-
6Pins
-
Surface Mount
5.5V
-40°C
-
125°C
AEC-Q100
1084310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.87.870
25+
Rs.72.210
100+
Rs.66.120
3000+
Rs.64.800
Min: 1 / Mult: 1
Series - Fixed
-
MCP1541
-
-
4.055V
4.137V
1%
± 27ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
5.5V
-40°C
-
85°C
-
9758500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.87.870
25+
Rs.72.210
100+
Rs.66.120
3000+
Rs.64.800
Min: 1 / Mult: 1
Series - Fixed
-
MCP1525
-
-
2.475V
2.525V
1%
± 27ppm/°C
-
SOT-23
-
-
-
3Pins
-
Through Hole
5.5V
-40°C
-
85°C
-
1292235

RoHS

Each
1+
Rs.100.050
25+
Rs.82.650
100+
Rs.73.950
1000+
Rs.72.480
Min: 1 / Mult: 1
Series - Fixed
-
MCP1525
-
-
2.475V
2.525V
1%
± 27ppm/°C
-
TO-226AA
-
-
-
3Pins
-
Through Hole
5.5V
-40°C
-
85°C
-
2518578

RoHS

Each
1+
Rs.439.350
10+
Rs.308.850
25+
Rs.286.230
100+
Rs.263.610
300+
Rs.260.570
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
REF02
-
-
4.95V
5.05V
50mV
± 20ppm/°C
-
SOIC
-
-
-
8Pins
-
Surface Mount
33V
0°C
-
70°C
-
2518560

RoHS

Each
1+
Rs.2,022.750
10+
Rs.1,511.190
25+
Rs.1,399.830
100+
Rs.1,288.470
300+
Rs.1,278.580
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
MAX6350
-
-
4.999V
5.001V
0.02%
± 0.5ppm/°C
-
SOIC
-
-
-
8Pins
-
Surface Mount
36V
0°C
-
70°C
-
2518609

RoHS

Each
1+
Rs.2,068.860
10+
Rs.1,508.580
25+
Rs.1,506.840
100+
Rs.1,316.310
300+
Rs.1,301.520
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
MAX6325
-
-
2.499V
2.501V
0.02%
± 0.5ppm/°C
-
SOIC
-
-
-
8Pins
-
Surface Mount
36V
0°C
-
70°C
-
1-25 of 764 items
of 31 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM