6.95V Voltage References:

2,200 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
IC Type
Output Type
Product Range
No. of Amplifiers
Topology
Input Voltage Min
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
Output Current
IC Case / Package
Output Voltage Nom
Switching Frequency
Supply Voltage Range
No. of Pins
Amplifier Case Style
IC Mounting
Input Voltage Max
Operating Temperature Min
Amplifier Output
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2511301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.681.720
10+
Rs.527.950
25+
Rs.489.400
100+
Rs.447.080
250+
Rs.426.910
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
-
MAX6030
-
-
-
2.994V
3.006V
0.2%
± 6ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
12.6V
-40°C
-
85°C
-
2511141

RoHS

Each
1+
Rs.402.460
10+
Rs.277.180
25+
Rs.270.920
100+
Rs.256.140
300+
Rs.248.750
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
-
MAX6163
-
-
-
2.995V
3.005V
5mV
± 4ppm/°C
-
NSOIC
-
-
-
8Pins
-
Surface Mount
12.6V
-40°C
-
85°C
-
2845263

RoHS

Each
1+
Rs.25.910
10+
Rs.20.120
100+
Rs.16.350
Min: 1 / Mult: 1
Shunt - Adjustable
-
-
-
-
-
-
2.495V
36V
0.4%
± 50ppm/°C
-
TO-226AA
-
-
-
3Pins
-
Through Hole
36V
-40°C
-
85°C
-
3124422

RoHS

Each
1+
Rs.82.570
10+
Rs.53.900
50+
Rs.49.210
100+
Rs.44.510
250+
Rs.44.100
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
-
LM4040
-
-
-
2.038V
2.058V
0.5%
± 20ppm/°C
-
TO-226AA
-
-
-
3Pins
-
Through Hole
-
-40°C
-
85°C
-
3266009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.374.100
10+
Rs.283.620
25+
Rs.261.000
50+
Rs.248.820
100+
Rs.236.640
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
-
ISL60002 FGA
-
-
-
2.9975V
3.0025V
2.5mV
± 20ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
5.5V
-40°C
-
85°C
-
3368554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.58.730
10+
Rs.29.130
100+
Rs.16.610
500+
Rs.14.810
3000+
Rs.11.090
Min: 5 / Mult: 5
Shunt - Adjustable
-
-
-
-
-
-
1.24V
16V
0.2%
-
-
SOT-23
-
-
-
3Pins
-
Surface Mount
16V
-40°C
-
85°C
-
2511262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.460.230
10+
Rs.351.480
25+
Rs.324.510
100+
Rs.294.930
250+
Rs.280.140
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
-
LM4050
-
-
-
2.4975V
2.5025V
0.1%
± 20ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
-
-40°C
-
125°C
-
2511316RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.416.420
25+
Rs.385.470
100+
Rs.351.440
250+
Rs.335.210
500+
Rs.334.320
More Pricing...
Min: 10 / Mult: 1
Series - Fixed
-
-
MAX6062
-
-
-
2.043V
0
0.24%
± 6ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
12.6V
-40°C
-
85°C
-
3765505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.127.890
10+
Rs.125.230
Min: 1 / Mult: 1
Series - Fixed
-
-
ISL60002 FGA
-
-
-
2.995V
3.005V
5mV
± 20ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
5.5V
-40°C
-
85°C
-
2511151

RoHS

Each
1+
Rs.745.600
10+
Rs.456.200
25+
Rs.422.430
100+
Rs.388.650
300+
Rs.351.950
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
-
MAX6173
-
-
-
2.4975V
2.5025V
0.1%
± 3ppm/°C
-
NSOIC
-
-
-
8Pins
-
Surface Mount
40V
-40°C
-
125°C
-
2511301RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.527.950
25+
Rs.489.400
100+
Rs.447.080
250+
Rs.426.910
500+
Rs.414.750
More Pricing...
Min: 10 / Mult: 1
Series - Fixed
-
-
MAX6030
-
-
-
2.994V
3.006V
0.2%
± 6ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
12.6V
-40°C
-
85°C
-
2511262RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.294.930
250+
Rs.280.140
500+
Rs.271.440
1000+
Rs.264.480
Min: 100 / Mult: 1
Shunt - Fixed
-
-
LM4050
-
-
-
2.4975V
2.5025V
0.1%
± 20ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
-
-40°C
-
125°C
-
2511316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.540.140
10+
Rs.416.420
25+
Rs.385.470
100+
Rs.351.440
250+
Rs.335.210
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
-
MAX6062
-
-
-
2.043V
0
0.24%
± 6ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
12.6V
-40°C
-
85°C
-
2511167

RoHS

Each
1+
Rs.623.590
10+
Rs.482.880
25+
Rs.447.780
100+
Rs.409.150
300+
Rs.398.460
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
-
MAX6195
-
-
-
4.998V
5.002V
2mV
± 2ppm/°C
-
NSOIC
-
-
-
8Pins
-
Surface Mount
12.6V
-40°C
-
85°C
-
3009199

RoHS

Each
1+
Rs.75.950
10+
Rs.55.440
50+
Rs.53.640
100+
Rs.51.840
250+
Rs.51.200
Min: 1 / Mult: 1
Shunt - Fixed
-
-
LM4040
-
-
-
4.99V
5.01V
0.2%
± 30ppm/°C
-
TO-226AA
-
-
-
3Pins
-
Through Hole
-
-40°C
-
85°C
-
2909742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.75.150
250+
Rs.65.220
500+
Rs.59.140
2500+
Rs.53.200
5000+
Rs.50.230
Min: 100 / Mult: 1
Shunt - Fixed
-
-
-
-
-
-
4.975V
5.025V
0.5%
± 20ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
-
-40°C
-
125°C
-
2909742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.180.980
10+
Rs.95.910
25+
Rs.85.530
100+
Rs.75.150
250+
Rs.65.220
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
-
-
-
-
-
4.975V
5.025V
0.5%
± 20ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
-
-40°C
-
125°C
-
2851662RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.50.460
3000+
Rs.49.460
Min: 100 / Mult: 1
Series - Fixed
-
-
-
-
-
-
2.046V
2.05V
0.1%
50ppm/°C
-
SOT-23
-
-
-
6Pins
-
Surface Mount
5.5V
-40°C
-
125°C
AEC-Q100
3266009RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.236.640
250+
Rs.224.460
500+
Rs.217.500
1000+
Rs.214.380
Min: 100 / Mult: 1
Series - Fixed
-
-
ISL60002 FGA
-
-
-
2.9975V
3.0025V
2.5mV
± 20ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
5.5V
-40°C
-
85°C
-
3368554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.610
500+
Rs.14.810
3000+
Rs.11.090
Min: 100 / Mult: 5
Shunt - Adjustable
-
-
-
-
-
-
1.24V
16V
0.2%
-
-
SOT-23
-
-
-
3Pins
-
Surface Mount
16V
-40°C
-
85°C
-
3765505RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.125.230
Min: 100 / Mult: 1
Series - Fixed
-
-
ISL60002 FGA
-
-
-
2.995V
3.005V
5mV
± 20ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
5.5V
-40°C
-
85°C
-
3993636RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.89.260
250+
Rs.77.600
500+
Rs.73.530
1000+
Rs.73.440
Min: 100 / Mult: 1
Series - Fixed
-
-
TS33 Series
-
-
-
1.248125V
1.251875V
0.15%
30ppm/°C
-
SOT-323
-
-
-
3Pins
-
Surface Mount
5.5V
-40°C
-
125°C
-
3993636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.190.270
10+
Rs.108.050
50+
Rs.98.660
100+
Rs.89.260
250+
Rs.77.600
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
-
TS33 Series
-
-
-
1.248125V
1.251875V
0.15%
30ppm/°C
-
SOT-323
-
-
-
3Pins
-
Surface Mount
5.5V
-40°C
-
125°C
-
4030961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.700.790
10+
Rs.527.740
25+
Rs.482.330
100+
Rs.460.610
250+
Rs.449.750
More Pricing...
Min: 1 / Mult: 1
Series
-
-
ADR291 Series
-
-
-
2.494V
0
0.24%
25ppm/°C
-
TSSOP
-
-
-
8Pins
-
Surface Mount
15V
-40°C
-
125°C
-
4031330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.949.170
10+
Rs.648.150
25+
Rs.569.850
100+
Rs.480.240
250+
Rs.470.730
More Pricing...
Min: 1 / Mult: 1
Shunt
-
-
LT1634 Series
-
-
-
1.24937V
1.25062V
0.05%
25ppm/°C
-
SOIC
-
-
-
8Pins
-
Surface Mount
-
-40°C
-
85°C
-
1-25 of 2200 items
of 88 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM