Voltage References:

41 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3124413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.740
10+
Rs.119.190
50+
Rs.112.670
100+
Rs.106.140
250+
Rs.100.050
More Pricing...
Min: 1 / Mult: 1
Shunt
LM4040
4.0919V
4.1001V
0.1%
100ppm/°C
TO-92
3Pins
Through Hole
-
-40°C
85°C
-
2849821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.57.420
10+
Rs.36.280
100+
Rs.28.190
500+
Rs.25.410
1000+
Rs.22.620
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.24V
6V
0.5%
100ppm/°C
SOT-23
5Pins
Surface Mount
6V
-40°C
125°C
AEC-Q100
3129988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.82.650
10+
Rs.52.290
100+
Rs.43.940
500+
Rs.42.110
1000+
Rs.36.720
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
-
1.24V
10V
0.5%
100ppm/°C
SOT-23
3Pins
Surface Mount
10V
-40°C
85°C
-
2511231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.170.730
250+
Rs.161.690
500+
Rs.156.250
2500+
Rs.151.770
Min: 100 / Mult: 1
Shunt - Fixed
LM4040
3.2967V
3.3033V
0.1%
100ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
125°C
-
2511231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.275.610
10+
Rs.206.920
25+
Rs.189.680
100+
Rs.170.730
250+
Rs.161.690
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040
3.2967V
3.3033V
0.1%
100ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
125°C
-
2849820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.540
500+
Rs.22.110
1000+
Rs.21.670
5000+
Rs.21.240
10000+
Rs.20.810
Min: 100 / Mult: 1
Shunt - Adjustable
-
2.5V
24V
0.5%
100ppm/°C
SOT-23
3Pins
Surface Mount
24V
-40°C
105°C
-
2849821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.28.190
500+
Rs.25.410
1000+
Rs.22.620
5000+
Rs.22.100
10000+
Rs.22.020
Min: 100 / Mult: 1
Shunt - Adjustable
-
1.24V
6V
0.5%
100ppm/°C
SOT-23
5Pins
Surface Mount
6V
-40°C
125°C
AEC-Q100
2849820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.40.890
10+
Rs.27.500
100+
Rs.22.540
500+
Rs.22.110
1000+
Rs.21.670
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.5V
24V
0.5%
100ppm/°C
SOT-23
3Pins
Surface Mount
24V
-40°C
105°C
-
3129988RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.43.940
500+
Rs.42.110
1000+
Rs.36.720
2500+
Rs.35.760
5000+
Rs.35.670
Min: 100 / Mult: 1
Shunt - Adjustable
-
1.24V
10V
0.5%
100ppm/°C
SOT-23
3Pins
Surface Mount
10V
-40°C
85°C
-
3124413RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.175.740
10+
Rs.119.190
50+
Rs.112.670
100+
Rs.106.140
250+
Rs.100.050
More Pricing...
Min: 1 / Mult: 1
Shunt
LM4040
4.0919V
4.1001V
0.1%
100ppm/°C
TO-92
3Pins
Through Hole
-
-40°C
85°C
-
4031138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.164.850
10+
Rs.102.520
25+
Rs.86.210
100+
Rs.67.680
250+
Rs.58.580
More Pricing...
Min: 1 / Mult: 1
Shunt
ADR5043 Series
2.994V
3.006V
0.2%
100ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
4031136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.229.250
10+
Rs.144.420
25+
Rs.122.340
100+
Rs.97.300
250+
Rs.85.010
More Pricing...
Min: 1 / Mult: 1
Shunt
ADR5041 Series
2.4975V
2.5025V
0.2%
100ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
4030899

RoHS

Each
1+
Rs.616.470
10+
Rs.410.230
98+
Rs.296.290
196+
Rs.272.950
294+
Rs.261.090
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
AD589 Series
1.2V
1.25V
5mV
100ppm/°C
SOIC
8Pins
Surface Mount
-
0°C
70°C
-
4030954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.273.890
10+
Rs.174.300
25+
Rs.148.260
100+
Rs.118.820
250+
Rs.104.350
More Pricing...
Min: 1 / Mult: 1
Shunt
ADR1581 Series
1.24V
1.26V
10mV
100ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
4031145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.158.840
10+
Rs.98.480
25+
Rs.82.700
100+
Rs.64.840
250+
Rs.56.070
More Pricing...
Min: 1 / Mult: 1
Shunt
ADR5045 Series
4.99V
5.01V
0.2%
100ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
125°C
-
4031132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.103.530
10+
Rs.75.090
25+
Rs.68.040
100+
Rs.60.120
250+
Rs.56.380
More Pricing...
Min: 1 / Mult: 1
Shunt
ADR5041 Series
2.495V
2.505V
0.2%
100ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
125°C
-
4031130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.77.430
250+
Rs.70.130
500+
Rs.59.690
3000+
Rs.54.820
Min: 100 / Mult: 1
Shunt
ADR5040 Series
2.046V
2.05V
0.2%
100ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
4031138RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.67.680
250+
Rs.58.580
500+
Rs.52.990
3000+
Rs.48.300
Min: 100 / Mult: 1
Shunt
ADR5043 Series
2.994V
3.006V
0.2%
100ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
4031127RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.67.680
250+
Rs.58.580
500+
Rs.52.990
3000+
Rs.48.300
Min: 100 / Mult: 1
Shunt
ADR5040 Series
2.044V
2.052V
0.2%
100ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
4031141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.164.850
10+
Rs.102.520
25+
Rs.86.210
100+
Rs.67.680
250+
Rs.58.580
More Pricing...
Min: 1 / Mult: 1
Shunt
ADR5044 Series
4.088V
4.104V
0.2%
100ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
4031126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.42.990
250+
Rs.42.690
500+
Rs.42.380
3000+
Rs.42.090
6000+
Rs.41.780
Min: 100 / Mult: 1
Shunt
ADR5040 Series
2.044V
2.052V
0.2%
100ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
125°C
-
4030897

RoHS

Each
1+
Rs.1,985.900
10+
Rs.1,423.270
25+
Rs.1,276.710
100+
Rs.1,260.320
250+
Rs.1,243.920
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
AD589 Series
1.2V
1.25V
5mV
100ppm/°C
TO-51
2Pins
Through Hole
-
0°C
70°C
-
4031136RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.97.300
250+
Rs.85.010
500+
Rs.77.450
3000+
Rs.71.120
Min: 100 / Mult: 1
Shunt
ADR5041 Series
2.4975V
2.5025V
0.2%
100ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
4031126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.60.940
10+
Rs.51.280
25+
Rs.43.590
100+
Rs.42.990
250+
Rs.42.690
More Pricing...
Min: 1 / Mult: 1
Shunt
ADR5040 Series
2.044V
2.052V
0.2%
100ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
125°C
-
4031146RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.67.680
250+
Rs.58.580
500+
Rs.52.990
3000+
Rs.48.300
Min: 100 / Mult: 1
Shunt
ADR5045 Series
4.99V
5.01V
0.2%
100ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM